Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
RS Stock No. 808-7960
Mfr. Part No.DTS 9031 13245041055
£953.27
Each
Units
580W 280 m³/h, 345 m³/h 63dB(A) 337W 230 V ac 565 x 212 x 310mm 310mm 565mm 212mm - - - - -
RS Stock No. 905-4380
Mfr. Part No.DTI 9031 13295041055
£1,035.69
Each
Units
510 (50 Hz) W, 580 (60 Hz) W 280 (Internal) m³/h, 345 (External) m³/h 63dB - 230 V ac 562 x 310 x 212mm 212mm 562mm 310mm Galvanized/Electrostatically Powder Coated 50 Hz, 60 Hz Plug - DTI 9031
RS Stock No. 513-4401
Mfr. Part No.DTS9041 13249041000
£1,248.92
Each
Units
870W 570m³/h 37dB - 230 V ac 604 x 380 x 231mm 231mm 604mm 380mm - - - - -
RS Stock No. 513-4417
Mfr. Part No.DTI 9021 13293041000
£995.42
Each
Units
320W 282m³/h 26dB - 230 V ac 329 x 385 x 252mm 252mm 329mm 385mm - - - - -