Enclosure Heaters
How enclosure heaters work
Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature.
Why are enclosure heaters important?
By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged.
Popular Searches
Related links
- Bearing Heaters
- RS PRO Enclosure Heater 100W Output 85°C, 70mm x 191mm x 67mm
- STEGO Enclosure Heater 200W Input, 100mm x 145mm x 166mm
- Schneider Electric Enclosure Heater 10W Output
- RS PRO Enclosure Heater 400W Output 300mm x 300mm x 133mm
- STEGO Enclosure Heater 1200W Output, 120mm x 160mm x 182mm
- Schneider Electric Enclosure Heater 195W Input, 400mm x 650mm x 1.6mm
- Schneider Electric Enclosure Heater 90W Output, 200mm x 80mm x 70mm