Thermal Grease

Thermal grease is known by a number of names including:
• CPU grease
• heat paste
• heat sink compound or paste
• thermal compound, gel or paste
• thermal interface material.
It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.
It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.
There are other types of products to eliminate the air gap under a heat sink:
• Thermal Adhesive
• Thermal Gap Pads

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS Stock No. 124-7691
Mfr. Part No.8616-85ml
£43.01
Each
Units
1.8W/m·K - +165°C -68°C 85 ml - -68 → +165 °C -
RS Stock No. 124-7690
Mfr. Part No.8616-25ml
£18.77
Each
Units
1.8W/m·K - +165°C -68°C 25 ml - -68 → +165 °C -
RS Stock No. 124-7689
Mfr. Part No.8616-3ml
£8.82
Each
Units
1.8W/m·K - +165°C -68°C 3 ml - -68 → +165 °C -
RS Stock No. 124-7692
Mfr. Part No.8617-85ml
£38.40
Each
Units
1W/m·K - +165°C -68°C 85 ml - -68 → +165 °C -