Space Heaters & Radiators

For areas and work spaces where central heating isnt available, or for when weather conditions require extra heating, space heaters and radiators are an ideal solution. Typically portable and able to bring extra heat to where it is needed, space heaters operate from a mains power point, and are an efficient way of heating environments.What Type of Space Heater Do I Need?Convector HeatersA type of electric heater that use air convection to run air through the body of the appliance and across its heating element. As they rely on the air moving through it by the natural convection that comes with heating, they are quieter than fan heaters. They are effective room-heaters.Fan HeatersFan heaters employ a fan to blow air over a heated element. Though noisier and sometimes less efficient than other electric heaters, they can blow hot air where it is needed for more immediate results.Radiant HeatersUnlike convection heaters, electric radiators dont rely on circulating air to heat a room. As they rely on generating heat directly to people and objects, they are less effective at ambient heating.Infrared HeatersInfrared heaters, sometimes known as heat lamps, use infrared radiation to warm areas. Because they as they transfer radiation between bodies, infrared heaters spend less energy heating air, and as such are commonly used to heat outdoor areas. As these heaters dont rely on fans, they run silently. Panel HeatersUltra-thin flat panel heaters are space saving and efficient ways to heat a room. With versatile mounting options, and a broad surface area, they are a cost-effective way of warming a space.Heat LampsHeat lamps can be mounted on poles or walls, and as such are often used for outdoor areas or large indoor spaces such as warehouses. They provide a direct heat source, and so are more efficient warming those close by than controlling the ambient temperature of an environment.Portable Electric HeatersLike heat lamps, a freestanding portable heater provides a more direct source of heat, but is designed to be moved where they are needed. They work well as a temporary measure in spaces where heating systems have yet to be installed.Tubular HeatersTubular heaters are an efficient way and space-saving way of providing ambient heating. As such, they are often used in green houses to provide frost protection, or to prevent misting. They are usually coupled with a thermostat to adjust to specific temperatures.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Heat Type Maximum Output Power Mounting Control Type Height Voltage Rating Width Depth Dimensions Plug Type Power Settings Noise Level Air Flow Frequency
RS Stock No. 907-6267
Mfr. Part No.CZ-2104
BrandHoneywell
£61.00
Each
Units
Fan 2.5kW Portable Thermostat 380mm - 320mm 310mm 380 x 320 x 310mm Type G - British 3-pin 2 - - -