Cable Sleeving Tools
Cable sleeving tools are needed to execute the sleeving process. Cable sleeving refers to the additional protection measures added to wires in the form of an outer layer to prevent them from coming into contact with each other, which causes short circuits. Cable sleeves also offers protection against extreme temperatures or liquid spillage, which may cause damage to wires.
Types of cable sleeving tools
- Wire loom assists are most common in home and office environments. The cable sleeving tools required include wire loom tubing and flame retardant materials.
- Conduit sleeving tools are suitable for larger application wire management where optical-electrical and communication cables need to be routed underground or outside.
- Braided sleeving tools are used to bundle multiple cables and wires, where the sleeve materials can be made of metal, fibreglass, plastic, Teflon or nylon.
- Spiral wrapping tools are inserted to control where the wire enters or exits the wrap.
Popular Searches
Related links
- Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- 23mm Prong Length For Use With Helavia & Silavia Sleeves
- 30mm Prong Length For Use With Helavia & Silavia Sleeves
- 56mm Prong Length For Use With Helavia & Silavia Sleeves
- 23mm Prong Length For Use With Sleeves & Grommets
- Cable Sleeve Tool, For Use With BMP51 Label Makers
- Cable Sleeve Tool Harness Wrap Applicator Tool
- Cable Sleeve Tool Installation Tool