Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS Stock No. 414-639
Mfr. Part No.NIT16
£3.744
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 16A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 414-617
Mfr. Part No.NIT6
£3.11
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 6A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 247-9212
Mfr. Part No.NITD32
£3.816
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 32A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 414-623
Mfr. Part No.NIT10
£3.072
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 10A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 415-109
Mfr. Part No.NIT2
£3.226
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 2A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 414-645
Mfr. Part No.NIT20
£4.684
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 20A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 418-546
Mfr. Part No.TCP100
£20.95
Each
Units
BS 88-2:1988, IEC 60269-2 A4 100A 660V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm gG, gM
RS Stock No. 415-115
Mfr. Part No.NIT4
£3.584
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 4A 550V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 413-305
Mfr. Part No.NITD16
£4.174
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 16A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 418-530
Mfr. Part No.TCP80
£21.43
Each
Units
BS 88-2:1988, IEC 60269-2 A4 80A 660V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm gG, gM
RS Stock No. 413-282
Mfr. Part No.NITD6
£3.438
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 6A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 414-667
Mfr. Part No.NIT20M32
£2.484
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 20A 440V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 413-311
Mfr. Part No.NITD20
£3.744
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 20A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 413-260
Mfr. Part No.NITD2
£3.426
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 2A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 247-9206
Mfr. Part No.NITD25
£3.678
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 25A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 414-651
Mfr. Part No.NIT20M25
£4.14
Each (In a Pack of 5)
Units
BS 88-2:1988, IEC 60269-2 A1 20M25A 440V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm gG, gM
RS Stock No. 415-250
Mfr. Part No.TCP100M125
£25.67
Each
Units
BS 88-2:1988, IEC 60269-2 A4 125A 660V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm gG, gM
RS Stock No. 413-298
Mfr. Part No.NITD10
£3.586
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 10A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 413-276
Mfr. Part No.NITD4
£3.426
Each (In a Pack of 5)
Units
BS 88, IEC 60269 A1 4A 550V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm gG
RS Stock No. 489-4613
Mfr. Part No.170M1367
£57.51
Each
Units
- - - - - - - - - - - - - -