Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 473 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 415-222
Mfr. Part No.TIS63
£11.21
Each
Units
63A A3 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 415-143
Mfr. Part No.TIA16
£6.844
Each (In a Pack of 5)
Units
16A A2 660V ac BS 88-2, IEC 269-2 73mm gG 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 413-383
Mfr. Part No.BAO63
£10.64
Each
Units
63A A3 550V ac BS 88, IEC 269 73.5mm gG 12.7mm - Yes 87mm 21mm - - 54.5mm
RS Stock No. 413-377
Mfr. Part No.AAO32
£4.946
Each (In a Pack of 5)
Units
32A A2 550V ac BS 88, IEC 269 73.5mm gG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS Stock No. 413-399
Mfr. Part No.CEO100
£32.07
Each
Units
100A A4 550V ac BS 88, IEC 269 94mm gG 14.3mm - Yes 110mm 21mm - - 58.5mm
RS Stock No. 415-159
Mfr. Part No.TIA20
£5.198
Each (In a Pack of 5)
Units
20A A2 660V ac BS 88-2, IEC 269-2 73mm gG 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 156-8709
Mfr. Part No.DD200
£18.46
Each
Units
200A B2 415V ac BS 88, IEC 269 111mm gG 19mm - Yes 136mm 31mm - - 47mm
RS Stock No. 414-673
Mfr. Part No.TIA32M50
£8.394
Each (In a Pack of 5)
Units
32A A2 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 156-8995
Mfr. Part No.80FE
£21.77
Each
Units
80A FE 660V ac BS 88, IEC 269-4 63.5mm aR 12.7mm FF Yes 77mm 17.7mm - - 48mm
RS Stock No. 415-137
Mfr. Part No.TIA10
£6.404
Each (In a Pack of 5)
Units
10A A2 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 415-288
Mfr. Part No.TF160
£39.90
Each
Units
160A B2 660V ac BS 88-2, IEC 269-2 111mm gG 19.1mm T Yes 136.5mm 33.7mm - - 70mm
RS Stock No. 161-060
Mfr. Part No.ED400
£39.68
Each
Units
400A B4 415V ac BS 88, IEC 269 111mm gG 25.4mm - Yes 136mm 38mm - - 50mm
RS Stock No. 415-200
Mfr. Part No.TIS40
£10.76
Each
Units
40A A3 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 139-984
Mfr. Part No.ED250
£42.15
Each
Units
250A B3 415V ac BS 88, IEC 269 111mm gG 19mm - Yes 136mm 31mm - - 55mm
RS Stock No. 415-121
Mfr. Part No.TIA6
£4.722
Each (In a Pack of 5)
Units
6A A2 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 156-8686
Mfr. Part No.DD125
£15.69
Each
Units
125A B2 415V ac BS 88, IEC 269 110mm gG 19mm - Yes 136mm 31mm - - 47mm
RS Stock No. 415-165
Mfr. Part No.TIA25
£6.964
Each (In a Pack of 5)
Units
25A A2 660V ac BS 88-2, IEC 269-2 73mm gG, gM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 413-349
Mfr. Part No.AAO16
£5.254
Each (In a Pack of 5)
Units
16A A2 550V ac BS 88, IEC 269 73.5mm gG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS Stock No. 413-535
Mfr. Part No.CEO80
£12.33
Each
Units
80A A4 550V ac BS 88, IEC 269 94mm gG 14.3mm - Yes 110mm 21mm - - 58.5mm
RS Stock No. 415-272
Mfr. Part No.TF125
£38.43
Each
Units
125A B2 660V ac BS 88-2, IEC 269-2 111mm gG 19.1mm T Yes 136.5mm 33.7mm - - 70mm