Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 139 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 238-4057
Mfr. Part No.J220969
BrandMersen
£24.99
Each
Units
80A - 690V BS 88-4, DIN 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2726
Mfr. Part No.L220971
BrandMersen
£27.12
Each
Units
100A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 238-3919
Mfr. Part No.X076656
BrandMersen
£17.91
Each
Units
75A - 250V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS Stock No. 238-4035
Mfr. Part No.G220967
BrandMersen
£23.46
Each
Units
63A - 690V BS 88-4, DIN 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 238-4013
Mfr. Part No.E220965
BrandMersen
£23.78
Each
Units
50A - 690V BS 88-4, DIN 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 238-3997
Mfr. Part No.C220963
BrandMersen
£22.47
Each
Units
40A - 690V BS 88-4 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 238-4007
Mfr. Part No.D220964
BrandMersen
£23.78
Each
Units
45A - 690V BS 88-4 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 238-3868
Mfr. Part No.Q076650
BrandMersen
£14.07
Each
Units
16A - 250V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS Stock No. 238-3975
Mfr. Part No.A220961
BrandMersen
£23.27
Each
Units
32A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 238-4029
Mfr. Part No.F220966
BrandMersen
£23.11
Each
Units
55A - 690V BS 88-4, DIN 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2697
Mfr. Part No.G097526
BrandMersen
£17.91
Each
Units
125A - 250V ac BS 88-4 - aR - - Yes - 17mm - - 27mm
RS Stock No. 238-4041
Mfr. Part No.H220968
BrandMersen
£25.73
Each
Units
75A - 690V BS 88-4, DIN 61 → 65.5mm gRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 238-3874
Mfr. Part No.R076651
BrandMersen
£17.42
Each
Units
25A - 250V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS Stock No. 238-3880
Mfr. Part No.T076653
BrandMersen
£17.91
Each
Units
35A - 250V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
RS Stock No. 238-3953
Mfr. Part No.Y220959
BrandMersen
£21.06
Each
Units
20A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 238-3969
Mfr. Part No.Z220960
BrandMersen
£23.27
Each
Units
25A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2704
Mfr. Part No.W085556
BrandMersen
£17.91
Each
Units
150A - 250V ac BS 88-4 - aR - - Yes - 17mm - - 27mm
RS Stock No. 238-3925
Mfr. Part No.Z085559
BrandMersen
£17.06
Each
Units
80A - 250V ac BS 88-4 - aR - - Yes - 17mm - - 27mm
RS Stock No. 238-3981
Mfr. Part No.B220962
BrandMersen
£21.99
Each
Units
35A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2710
Mfr. Part No.K220970
BrandMersen
£25.05
Each
Units
90A - 690V ac BS 88-4 61 → 65.5mm gRB 12.7mm - - 77.2mm 18mm - - 46.2mm