Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS Stock No. 849-5724
Mfr. Part No.TR-3216FF3-R
£0.62
Each
Units
3A - 3.2mm 1.6mm 0.89mm - 3.2 x 1.6 x 0.89mm F - - -55°C +125°C - -55 → +125 °C
RS Stock No. 849-5709
Mfr. Part No.TR2-6125FF10-R
£0.46
Each
Units
10A - 6.1mm 2.72mm 2.72mm - 6.1 x 2.72 x 2.72mm F - - -55°C +125°C - -55 → +125 °C
RS Stock No. 852-7500
Mfr. Part No.CC12H2-5A-TR
£1,522.98
1 Pack of 3000
Pack(s)
2.5A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7244
Mfr. Part No.TR-3216FF1-R
£0.36
Each
Units
1A - 3.2mm 1.6mm 0.89mm - 3.2 x 1.6 x 0.89mm F Ceramic - - - - -
RS Stock No. 849-5702
Mfr. Part No.TR2-6125FF15-R
£0.46
Each
Units
15A - 6.1mm 2.72mm 2.72mm - 6.1 x 2.72 x 2.72mm F - - -55°C +125°C - -55 → +125 °C
RS Stock No. 852-7480
Mfr. Part No.CC06H2-5A-TR
£2,450.80
1 Pack of 5000
Pack(s)
2.5A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7519
Mfr. Part No.CC12H2A-TR
£1,742.97
1 Pack of 3000
Pack(s)
2A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 385-4428
£3.14
Each
Units
10A - 20.57mm 0.688in 0.127in - 0.81 x 0.688 x 0.127in F Thermoplastic 300 A @ 125 V ac, 450 A@ 60 V dc - - Tin Plated Beryllium Copper -
RS Stock No. 852-7241
Mfr. Part No.TR-3216FF750-R
£0.46
Each
Units
750mA - 3.2mm 1.6mm 0.89mm - 3.2 x 1.6 x 0.89mm F Ceramic - - - - -
RS Stock No. 852-7471
Mfr. Part No.CC06H1A-TR
£2,804.80
1 Pack of 5000
Pack(s)
1A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7487
Mfr. Part No.CC06H3-5A-TR
£2,450.80
1 Pack of 5000
Pack(s)
3.5A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7528
Mfr. Part No.CC12H4A-TR
£1,742.97
1 Pack of 3000
Pack(s)
4A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7522
Mfr. Part No.CC12H5A-TR
£1,742.97
1 Pack of 3000
Pack(s)
5A 32V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7503
Mfr. Part No.CC12H1-5A-TR
£1,742.97
1 Pack of 3000
Pack(s)
1.5A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7512
Mfr. Part No.CC12H3-5A-TR
£1,522.98
1 Pack of 3000
Pack(s)
3.5A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7493
Mfr. Part No.CC06H5A-TR
£2,804.80
1 Pack of 5000
Pack(s)
5A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7483
Mfr. Part No.CC06H2A-TR
£2,804.80
1 Pack of 5000
Pack(s)
2A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7525
Mfr. Part No.CC12H4-5A-TR
£1,522.98
1 Pack of 3000
Pack(s)
4.5A 32V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C
RS Stock No. 852-7477
Mfr. Part No.CC06H1-5A-TR
£2,450.80
1 Pack of 5000
Pack(s)
1.5A 32V dc 1.6mm 0.81mm 0.47mm - 1.6 x 0.81 x 0.47mm F - - -40°C +85°C - -40 → +85 °C
RS Stock No. 852-7506
Mfr. Part No.CC12H1A-TR
£1,742.97
1 Pack of 3000
Pack(s)
1A 63V dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm - - - -40°C +125°C - -40 → +125 °C