Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Current Rating Dimensions For Use With Standards Met Voltage Rating Series Number
RS Stock No. 337-1327
BrandSchurter
£0.527
Each (In a Pack of 10)
Units
UHB Base Mount 5 x 20mm - - - - - - - - - - -
RS Stock No. 173-9892
BrandSchurter
£0.585
Each (In a Box of 100)
Units
UHB Base Mount 5 x 20mm - - - - - - - - - - -
RS Stock No. 173-9731
Mfr. Part No.0853.0551
BrandSchurter
£0.226
Each (In a Bag of 100)
Units
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - - -
RS Stock No. 176-9069
Mfr. Part No.0853.0551
BrandSchurter
£0.215
Each (In a Pack of 10)
Units
OGN PCB Mount 5 x 20mm 15mm 41mm 18.5mm - IP00 - 41 x 15 x 18.5mm - - - -
RS Stock No. 284-6230
Mfr. Part No.4400.0405
BrandSchurter
£1.78
Each
Units
T12 Panel Mount - - - - - IP54 - - - - - -
RS Stock No. 173-9852
Mfr. Part No.4400.0405
BrandSchurter
£0.727
Each (In a Box of 100)
Units
T12 Panel Mount - - - - - IP54 - - - - - -
RS Stock No. 737-8237
Mfr. Part No.3101.0040
BrandSchurter
£1.668
Each (In a Bag of 5)
Units
FPG PCB Mount 5 x 20mm - - 37.8mm Thermoplastic IP40 - 12.5 x 37.8mm - - - -
RS Stock No. 540-4996
Mfr. Part No.0853.0917
BrandSchurter
£0.359
Each (In a Pack of 10)
Units
OGD Surface Mount 6.3 x 32mm 10.9mm 37.8mm 14.7mm - - - 37.8 x 10.9 x 14.7mm - - - -
RS Stock No. 876-7893
Mfr. Part No.0859.0047
BrandSchurter
£1.56
Each (In a Pack of 10)
Units
859 PCB Mount - - - - - - - - FIZ, FUL - - -
RS Stock No. 876-7880
Mfr. Part No.0853.9561
BrandSchurter
£0.324
Each (In a Pack of 100)
Units
0853 PCB Mount 5 x 20mm 10mm 26.2mm 13.2mm Thermoplastic - - 26.2 x 10 x 13.2mm Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB UL 94V-0 - -
RS Stock No. 876-7899
Mfr. Part No.0859.0046
BrandSchurter
£0.578
Each (In a Pack of 100)
Units
0859 PCB Mount - 19.5mm - 45mm - - - 19.5 x 45mm FIZ, FUL - - -
RS Stock No. 876-7877
Mfr. Part No.0853.0571
BrandSchurter
£0.477
Each (In a Pack of 100)
Units
853 PCB Mount 5 x 20mm 9.6mm 25mm 12.5mm Thermoplastic - 10A 25 x 9.6 x 12.5mm Holder OGN, OGN-SMD UL 94V-0 - -
RS Stock No. 876-7871
Mfr. Part No.0853.0576
BrandSchurter
£0.62
Each (In a Pack of 100)
Units
0853 PCB Mount 5 x 20mm 9.6mm 25mm 12.5mm Thermoplastic - 10A 25 x 9.6 x 12.5mm Holder OGN, OGN-SMD UL 94V-0 - -