Junction Boxes

What are junction boxes used for?


Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.


How do junction boxes work?


A junction box upon inspection offers points of entry for lighting and electrical cable, so it’s very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.


What materials are they made from?


Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.


Where would you find junction boxes?


  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes


Typical types of junction boxes include;


  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?


IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available


(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Length Width Height Diameter Dimensions Dia. x H Dimensions L x W x H Material Number of Ways IP Rating Number of Terminals Number of Entries Colour Current Rating Cable Entry
RS Stock No. 665-5558
Mfr. Part No.644.0370
BrandScame
£185.56
Each
Units
260mm 160mm 90mm - - 260 x 160 x 90mm GRP 8 IP66 2 - Black - -
RS Stock No. 665-5505
Mfr. Part No.644.0210-RS01
BrandScame
£92.14
Each
Units
110mm 75mm 75mm - - 110 x 75 x 75mm GRP 4 IP66 10 - Black - -
RS Stock No. 665-5514
Mfr. Part No.644.0230-RS01
BrandScame
£126.80
Each
Units
190mm 75mm 75mm - - 190 x 75 x 75mm GRP 6 IP66 14 - Black - -
RS Stock No. 665-5520
Mfr. Part No.644.0370-RS01
BrandScame
£201.13
Each
Units
260mm 160mm 90mm - - 260 x 160 x 90mm GRP 8 IP66 15 - Black - -
RS Stock No. 665-5527
Mfr. Part No.644.0240-RS01
BrandScame
£149.95
Each
Units
230mm 75mm 75mm - - 230 x 75 x 75mm GRP 8 IP66 15 - Black - -
RS Stock No. 665-5502
Mfr. Part No.644.0220-RS01
BrandScame
£122.47
Each
Units
160mm 75mm 75mm - - 160 x 75 x 75mm GRP 6 IP66 14 - Black - -
RS Stock No. 665-5533
Mfr. Part No.644.0210
BrandScame
£71.35
Each
Units
110mm 75mm 75mm - - 110 x 75 x 75mm GRP 4 IP66 2 - Black - -
RS Stock No. 665-5546
Mfr. Part No.644.0240-RS02
BrandScame
£126.52
Each
Units
230mm 75mm 75mm - - 230 x 75 x 75mm GRP 8 IP66 2 - Black - -
RS Stock No. 665-5530
Mfr. Part No.644.0220-RS02
BrandScame
£97.89
Each
Units
160mm 75mm 75mm - - 160 x 75 x 75mm GRP 6 IP66 2 - Black - -
RS Stock No. 665-5549
Mfr. Part No.644.0230
BrandScame
£102.57
Each
Units
190mm 75mm 75mm - - 190 x 75 x 75mm GRP 6 IP66 2 - Black - -