MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Read more Read less

Filters

Viewing 1 - 20 of 965 products
Results per page
Description Price Range Series Number of Poles Current Rating Breaking Capacity at Maximum Voltage Rating Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Break Time Circuit Breaker Type Mounting Hole Diameter
RS Stock No. 874-4402
Mfr. Part No.3VA2225-5HL32-0AA0
BrandSiemens
£429.12
Each
Units
Sentron 3VA 3 250A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4165
Mfr. Part No.3VA1112-3ED36-0AA0
BrandSiemens
£205.72
Each
Units
Sentron 3VA 3 125A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4382
Mfr. Part No.3VA2116-5HL32-0AA0
BrandSiemens
£508.41
Each
Units
Sentron 3VA 3 160A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4137
Mfr. Part No.3VA1110-4ED36-0AA0
BrandSiemens
£199.42
Each
Units
Sentron 3VA 3 100A 25 kA, 36 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4351
Mfr. Part No.3VA1196-3EE36-0AA0
BrandSiemens
£167.53
Each
Units
Sentron 3VA 3 16A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4408
Mfr. Part No.3VA2163-5HL36-0AA0
BrandSiemens
£334.34
Each
Units
Sentron 3VA 3 63A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4339
Mfr. Part No.3VA1180-3ED36-0AA0
BrandSiemens
£172.75
Each
Units
Sentron 3VA 3 80A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4155
Mfr. Part No.3VA1110-3EF36-0AA0
BrandSiemens
£221.45
Each
Units
Sentron 3VA 3 100A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4247
Mfr. Part No.3VA1120-4EF36-0AA0
BrandSiemens
£118.77
Each
Units
Sentron 3VA 3 20A 36 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4345
Mfr. Part No.3VA1180-4ED36-0AA0
BrandSiemens
£179.14
Each
Units
Sentron 3VA 3 80A 36 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4250
Mfr. Part No.3VA1132-3ED36-0AA0
BrandSiemens
£158.84
Each
Units
Sentron 3VA 3 32A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4143
Mfr. Part No.3VA1110-3ED36-0AA0
BrandSiemens
£164.99
Each
Units
Sentron 3VA 3 100A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4385
Mfr. Part No.3VA2116-5HL36-0AA0
BrandSiemens
£525.79
Each
Units
Sentron 3VA 3 160A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4193
Mfr. Part No.3VA1116-3ED36-0AA0
BrandSiemens
£349.56
Each
Units
Sentron 3VA 3 160A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4379
Mfr. Part No.3VA2110-5HL36-0AA0
BrandSiemens
£354.21
Each
Units
Sentron 3VA 3 100A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4278
Mfr. Part No.3VA1196-3ED36-0AA0
BrandSiemens
£158.84
Each
Units
Sentron 3VA 3 16A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4203
Mfr. Part No.3VA1116-3EE36-0AA0
BrandSiemens
£267.87
Each
Units
Sentron 3VA 3 160A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4206
Mfr. Part No.3VA1116-3EF36-0AA0
BrandSiemens
£353.47
Each
Units
Sentron 3VA 3 160A 25 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm
RS Stock No. 874-4391
Mfr. Part No.3VA2140-5HL32-0AA0
BrandSiemens
£312.23
Each
Units
Sentron 3VA 3 40A 55 kA 690V - - 105mm 181mm 107mm Instantaneous MCCB 4.5mm
RS Stock No. 874-4168
Mfr. Part No.3VA1110-4EE36-0AA0
BrandSiemens
£215.66
Each
Units
Sentron 3VA 3 100A 36 kA 690V 500V - 76.2mm 130mm 88mm Instantaneous MCCB 4.2mm