Digital Isolators

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Input Current Range Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series
RS Stock No. 168-9938
Mfr. Part No.SI8711AC-B-IP
£1.076
Each (In a Tube of 50)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 769-8613
Mfr. Part No.Si8711AC-B-IP
£1.208
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9939
Mfr. Part No.SI8711CC-B-IP
£0.964
Each (In a Tube of 50)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 769-8601
Mfr. Part No.Si8710CC-B-IS
£0.878
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8635
Mfr. Part No.Si8711CC-B-IP
£1.088
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9937
Mfr. Part No.SI8710CC-B-IS
£0.785
Each (In a Tube of 96)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 173-2721
Mfr. Part No.SI8710AD-B-IS
£1.055
Each (In a Tube of 100)
Units
- - 5kVrms 15ns 6 Surface Mount 4.58mm 7.5mm 2.05mm -40°C +125°C - - -
RS Stock No. 168-9934
Mfr. Part No.SI8710BC-B-IP
£1.173
Each (In a Tube of 50)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9940
Mfr. Part No.SI8711CC-B-IS
£0.785
Each (In a Tube of 96)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8597
Mfr. Part No.Si8710AD-B-IS
£1.15
Each (In a Pack of 2)
Units
- - 5kVrms 15ns 6 Surface Mount 4.58mm 7.5mm 2.05mm -40°C +125°C - - -
RS Stock No. 769-8639
Mfr. Part No.Si8711CC-B-IS
£0.878
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8590
Mfr. Part No.Si8710BC-B-IP
£1.323
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 168-9936
Mfr. Part No.SI8710BC-B-IS
£0.544
Each (In a Tube of 96)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 769-8594
Mfr. Part No.Si8710BC-B-IS
£0.555
Each (In a Pack of 4)
Units
- - 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -