Rivet Bushes

Rivet bushes are used to add a threaded hole to a sheet of material, often in order to add a load bearing thread to soft or weak materials. The threadis the helical structure used on nuts and bolts and other fittings that allows them to fasten to one another.

Rivet bushes may also be used to spread a load over a greater area of shear, tension, or torque. They consist of a main shaft, an undercut which is thinner and of smaller diameter, and a serrated clinching ring, which is the part used to secure the rivet bush to the material.

How do rivet bushes work?

Rivet bushes are inserted into a sheet of material such as sheet metal, usually via a pre-drilled hole. The clinching ring is forced into the softer material, making it deform into the groove on the main shank. This locks the nut in and then allows you to screw something into the threaded hole.

Types of rivet bush

Rivet bushes differ mainly by their dimensions, depending on the size of screw that will need to go into them.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Thread Size Fixing Hole Diameter Body Outside Diameter Body Depth Finish Thickness of Material Maximum Thickness of Material Minimum Material
RS Stock No. 505-252
BrandHank
£21.34
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS Stock No. 505-280
BrandHank
£14.02
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS Stock No. 505-274
BrandHank
£12.18
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS Stock No. 505-246
BrandHank
£15.50
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Clear Passivated, Galvanised 2.2mm 1.8mm Steel
RS Stock No. 505-353
BrandHank
£17.07
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS Stock No. 505-224
BrandHank
£12.18
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS Stock No. 505-303
BrandHank
£17.07
1 Bag of 100
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS Stock No. 505-325
BrandHank
£13.38
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS Stock No. 505-331
BrandHank
£15.70
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS Stock No. 505-230
BrandHank
£14.16
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS Stock No. 505-375
BrandHank
£12.18
1 Bag of 100
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS Stock No. 505-296
BrandHank
£19.14
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS Stock No. 505-268
BrandHank
£25.92
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS Stock No. 505-404
BrandHank
£17.07
1 Bag of 100
Bag(s)
M6 9.55mm 12.7mm 5.1mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS Stock No. 505-381
BrandHank
£14.02
1 Bag of 100
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS Stock No. 505-397
BrandHank
£15.50
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS Stock No. 505-347
BrandHank
£15.50
1 Bag of 100
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS Stock No. 505-319
BrandHank
£25.92
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS Stock No. 505-218
BrandHank
£25.92
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS Stock No. 505-369
BrandHank
£25.92
1 Bag of 100
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel