Lubricants

What are Lubricants?A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces that are in contact with each other. By having the right and appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.A lubricant can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesnt drain away like oil. However grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding. Lubricants come in various package types and sizes such as: Aerosol – Silicone spray Bottle Can Cartridge Tin or tub Tube - pastesWhat can lubricants do? Protects the components from seizure by the layers of the coating on the surfaces Provide reliable operation and keep maintenance costs down Increase equipment life expectancy Reduces friction in engines Controls friction in transmissions Minimises wear - reduces wear by the protective layer on the surfaces Heat transfer agent Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer Removes wear debris and other contaminants Lessons effect of high temperature extremes on viscosity (measure of an oils resistance to flow) Reduces noiseOil lubricants are also sometimes classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
RS Stock No. 196-3407
Mfr. Part No.31-358
BrandIdeal
£8.15
Each
Units
950 ml Y 77 Wax Cables, Wire - No Bottle - -
RS Stock No. 196-3413
Mfr. Part No.31-378
BrandIdeal
£8.15
Each
Units
950 ml Aqua Gel II Polymer Cables, Wire - No Bottle - -