Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.
Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.

What are matrix boards used for?
Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.

Types of matrix boards
Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.

...
Read more Read less

Filters

Viewing 181 - 188 of 188 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 189-2287
Mfr. Part No.UB-RPI03
BrandSunhayato
£4.77
Each
Units
Double Sided 2.54mm 65 x 30 x 1.6mm 65mm 30mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS Stock No. 631-3166
Mfr. Part No.ICB-502H
BrandSunhayato
£14.28
Each
Units
- 2.54 x 2.54mm 190 x 95 x 1.6mm 190mm 95mm 1.6mm Glass Composite 0.9mm - - - - -
RS Stock No. 391-7305
Mfr. Part No.ICB-98GU
BrandSunhayato
£32.45
Each
Units
Single Sided 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 181-6589
Mfr. Part No.ACB16
BrandCIF
£5.35
Each
Units
- - 100 x 160mm 100mm 160mm - - - - - - - -
RS Stock No. 189-2286
Mfr. Part No.UB-RPI02
BrandSunhayato
£5.75
Each
Units
Double Sided 2.54mm 65 x 56 x 1.6mm 65mm 56mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS Stock No. 631-3144
Mfr. Part No.ICB-500GH
BrandSunhayato
£67.48
Each
Units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 18µm - -
RS Stock No. 631-1839
Mfr. Part No.AT-40W(46)
BrandSunhayato
£2.95
Each
Units
Single Sided 4 x 4mm 172 x 86 x 1.6mm 172mm 86mm 1.6mm Phenol-Sided Paper 1mm FR1 - - - -
RS Stock No. 631-3324
Mfr. Part No.ICB-93WGH-PBF
BrandSunhayato
£14.63
Each
Units
- 2.54 x 2.54mm 138 x 95 x 1.6mm 138mm 95mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -