Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs. For an overview to breadboard layouts, types and brands, see our breadboard guide.

Layout of a Breadboard
Terminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.
Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.
The ravine in the centre of a breadboard is used for DIP integrated circuits.

Uses of breadboards
Due to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.
Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Type Length Number of Connections Width Height Dimensions Input Voltage Output Voltage DIP Capacity
RS Stock No. 897-1632
Mfr. Part No.RE942-S1
£1.43
Each
Units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - - -
RS Stock No. 897-1672
Mfr. Part No.RE945-S3
£3.20
Each
Units
Solderable Breadboard With Adaption Circuit Board 88.26mm - 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - - -
RS Stock No. 897-1638
Mfr. Part No.RE941-S3
£1.91
Each
Units
Solderable Breadboard With Adaption Circuit Board 47.62mm - 46.99mm 1.5mm 47.62 x 46.99 x 1.5mm - - -
RS Stock No. 897-1635
Mfr. Part No.RE941-S2
£1.43
Each
Units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 17.14mm 1.5mm 46.99 x 17.14 x 1.5mm - - -
RS Stock No. 897-1644
Mfr. Part No.RE942-S3
£1.85
Each
Units
Solderable Breadboard With Adaption Circuit Board 55.24mm - 46.99mm 1.5mm 55.24 x 46.99 x 1.5mm - - -
RS Stock No. 897-1666
Mfr. Part No.RE944-S3
£3.19
Each
Units
Solderable Breadboard With Adaption Circuit Board 73.02mm - 46.99mm 1.5mm 73.02 x 46.99 x 1.5mm - - -
RS Stock No. 897-1657
Mfr. Part No.RE943-S2
£1.46
Each
Units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 27.3mm 1.5mm 46.99 x 27.3 x 1.5mm - - -
RS Stock No. 897-1626
Mfr. Part No.RE941-S1
£1.43
Each
Units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 17.14mm 1.5mm 31.75 x 17.14 x 1.5mm - - -
RS Stock No. 897-1679
Mfr. Part No.RE945-S2
£2.67
Each
Units
Solderable Breadboard With Adaption Circuit Board 57.78mm - 54.61mm 1.5mm 57.78 x 54.61 x 1.5mm - - -
RS Stock No. 897-1648
Mfr. Part No.RE943-S1
£1.45
Each
Units
Solderable Breadboard With Adaption Circuit Board 31.75mm - 27.3mm 1.5mm 31.75 x 27.3 x 1.5mm - - -
RS Stock No. 897-1650
Mfr. Part No.RE943-S3
£2.42
Each
Units
Solderable Breadboard With Adaption Circuit Board 57.78mm - 46.99mm 1.5mm 57.78 x 46.99 x 1.5mm - - -
RS Stock No. 897-1654
Mfr. Part No.RE944-S1
£1.56
Each
Units
Solderable Breadboard With Adaption Circuit Board 42.54mm - 31.75mm 1.5mm 42.54 x 31.75 x 1.5mm - - -
RS Stock No. 897-1663
Mfr. Part No.RE944-S2
£1.56
Each
Units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 42.54mm 1.5mm 46.99 x 42.54 x 1.5mm - - -
RS Stock No. 897-1641
Mfr. Part No.RE942-S2
£1.56
Each
Units
Solderable Breadboard With Adaption Circuit Board 46.99mm - 24.76mm 1.5mm 46.99 x 24.76 x 1.5mm - - -
RS Stock No. 897-1660
Mfr. Part No.RE945-S1
£2.70
Each
Units
Solderable Breadboard With Adaption Circuit Board 57.78mm - 39.37mm 1.5mm 57.78 x 39.37 x 1.5mm - - -
RS Stock No. 178-3490
Mfr. Part No.RE434-LF
£11.19
Each
Units
Breadboard 95mm - 53.5mm 0.8mm 95 x 53.50 x 0.8mm - - -