Rubber Castors
Rubber castors are a special type of castor made with tough rubber tyres known for their shock absorption, quiet operation and excellent floor protection properties. Rubber castor wheels are a popular choice for applications where a quiet ride, superior grip and floor protection are vital.
Our comprehensive range of high-quality rubber castors is available in braked and non-braked variants, in a range of wheel diameters, load capacities and mounting types. Browse our range, we are confident we’ll have the right rubber castor wheel for you!
Key Features and Benefits
Shock Absorbing
The rubber construction absorbs shocks and vibrations, reducing noise and preventing damage to transported goods.
Floor Friendly
Soft rubber wheels protect floors from scratches, marks, and dents, making them ideal for use on hardwood, tile, or laminate surfaces.
Quiet Operation
Rubber wheels produce less noise during movement, ensuring a quieter environment, particularly in indoor settings.
Superior Grip
Textured rubber treads provide excellent traction on uneven surfaces.
Typical Applications
Hospitals and Healthcare Facilities
Hospitals, clinics, and nursing homes benefit from the quiet operation and floor protection offered by rubber castors on beds, trolleys, and other medical equipment.
Schools and Libraries
Help to provide a peaceful and quiet environment by using rubber castors on furniture and trolleys, minimizing noise disruption.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Fixed Castor Wheels
- Tente Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor