40mm Castor Wheels
40mm castor wheels refer to the diameter of the castor wheel. Castor wheels enable the easy movement of objects, across industrial, commercial, and residential settings.
What is a 40mm Castor Wheel?
A 40mm castor wheel is typically used in trolley carts, furniture, and numerous other applications where the smooth and efficient movement of equipment is vitally important to the user.
What are 40mm Castors Wheels made from?
Castor wheels can be made from a variety of materials, depending upon the application and durability required. Metals, rubber, nylon, and plastic types are commonly used as a housing material coupled with a variety of tyre materials depending on the load capacity, operating environment, and specific requirements.
Where are 40mm Castor Wheels Used?
These castors can be used in a variety of settings, the following are all commonplace, as well as many more.
- Furniture – 40mm castors wheels are commonly found on furniture items such as cabinets, tables, chairs, and storage units. They allow for the furniture to be easily moved around for purposes such as cleaning, and repositioning.
- Light Industrial – 40mm castor wheels can be used for industrial equipment such as carts, toolboxes and mobile workstations in workshops and factories.
- Medical Settings – Castor wheels can be used for medical carts, and other medical equipment stands.
- Display Stands – Castors can be used for mobile displays, exhibitions and to make arranging and movement easier for layout, as well as for cleaning purposes.
- Office equipment – 40mm castors are commonly used on office chairs, cabinets, and numerous other office furniture pieces.
- Gaming – castors can be used on gaming chairs and tables to enable smooth and easy movement when required as well as stability.
What size castor wheel do I need?
A 40mm castor is one of the lighter duty castor wheel sizes. They are commonly used for allowing easy movement, coupled with stability depending upon the application that you require them for.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor