Bungee Cords

A bungee cord (also known as a shock cord) is an elasticated shock resistant cord with a core formed from elastic strands. The outside of the core is covered in a water and abrasion resistant stranded woven braided sheath which spirals round the core. When the bungee cord is pulled the sheath squeezes the core to transmit the elastic compression of the core to the longitudinal extension of the sheath and cord.

Types of Bungee Cord
  • Bungee Cord - A length of bungee cord supplied on a reel. The hooks can be purchased and fitted separately
  • Hooked Bungee Cord - A single bungee cord with a metal or plastic hook either end enabling it to be secured firmly in place
  • Spider Strap - A set of four hooked straps held together with a central metal ring ideal for securing loads where various tie points are required.


Applications
Bungee cords are ideal for securing loads on vehicles without the need to tie knots. Applications include caravans and camping, trailer covers, roof racks, curtain-sides, tarpaulins, trampolines as well as other commercial and industrial applications.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Type Length Number of Hooks Diameter
RS Stock No. 460-1578
Mfr. Part No.3395150
£10.84
Each
Units
Bungee Cord 15m - 5 mm
RS Stock No. 460-1562
Mfr. Part No.3153800
£15.95
Each
Units
Bungee Cord 600 mm, 750 mm, 900 mm - 6 mm, 8 mm
RS Stock No. 460-1584
Mfr. Part No.3160804
£4.09
Each
Units
Hook and Clip - 4 -