Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 611-4414
BrandRS PRO
£50.56
Each
Units
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS Stock No. 712-4888
BrandRS PRO
£14.74
Each
Units
100mm 10mm No Expanding Stem - 60kg Rubber 127mm Light Duty - - Anti-Static, Non-Marking 30mm Rubber
RS Stock No. 687-247
BrandRS PRO
£1.448
Each (In a Pack of 4)
Units
40mm M8 No Threaded Stem Furniture 40kg Nylon 50mm Light Duty - 15mm Twin Wheel 38mm Nylon
RS Stock No. 313-2734
BrandRS PRO
£2.338
Each (In a Pack of 4)
Units
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 313-2649
BrandRS PRO
£1.503
Each (In a Pack of 4)
Units
50mm M8 No Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 201-2910
BrandRS PRO
£2.625
Each (In a Pack of 4)
Units
50mm M10 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 828-6334
BrandRS PRO
£4.49
Each
Units
50mm 10mm No Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS Stock No. 611-4408
BrandRS PRO
£30.33
Each
Units
42mm M8 - Threaded Stem Industrial, Medical 50kg Nylon 71mm Light Duty - 10mm Abrasion Resistant, Corrosion Resistant 20mm -
RS Stock No. 611-4492
BrandRS PRO
£59.83
Each
Units
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS Stock No. 828-6353
BrandRS PRO
£8.88
Each
Units
100mm 12mm Yes Single Bolt General Purpose 80kg Rubber 135mm Medium Duty - - Impact Resistant 27mm -
RS Stock No. 420-9009
BrandRS PRO
£126.20
Each
Units
100mm - No Threaded Stem - 160kg Nylon 444mm Heavy Duty 10.5mm - Jacking 35mm Nylon
RS Stock No. 201-2897
BrandRS PRO
£2.013
Each (In a Pack of 4)
Units
40mm M8 Yes Threaded Stem Furniture 40kg Nylon 46mm Light Duty - 15mm Twin Wheel 38mm Nylon
RS Stock No. 712-4881
BrandRS PRO
£21.19
Each
Units
125mm 10mm No Expanding Stem - 100kg Rubber 159mm Medium Duty - - Anti-Static, Non-Marking 32mm Rubber
RS Stock No. 211-474
BrandRS PRO
£6.115
Each (In a Pack of 2)
Units
50mm M8 No Threaded Stem Furniture 50kg PUR 63mm Light Duty - - Non-Marking - -
RS Stock No. 313-2633
BrandRS PRO
£1.558
Each (In a Pack of 4)
Units
50mm - No Push In Furniture 50kg Nylon 65mm Light Duty 9.5mm - Twin Wheel 39mm Nylon
RS Stock No. 828-6340
BrandRS PRO
£5.54
Each
Units
50mm 10mm Yes Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS Stock No. 201-2904
BrandRS PRO
£1.818
Each (In a Pack of 4)
Units
50mm M10 No Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 828-6344
BrandRS PRO
£6.83
Each
Units
75mm 10mm Yes Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS Stock No. 712-4875
BrandRS PRO
£15.72
Each
Units
80mm 10mm No Expanding Stem - 50kg Rubber 107mm Light Duty - - Anti-Static 20mm Rubber
RS Stock No. 712-4879
BrandRS PRO
£16.51
Each
Units
100mm 10mm No Expanding Stem - 60kg Rubber 127mm Light Duty - - Anti-Static 30mm Rubber