Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 253-5968
Mfr. Part No.2161015
£12.69
Each
Units
125mm 125daN 158mm 37mm 105 x 80mm Swivel - Polyolefin Yes 80 x 60mm Heavy Duty Impact Resistant, Low Starting Resistance 4 9mm
RS Stock No. 253-6006
Mfr. Part No.13510620
£35.69
Each
Units
150mm 250kg 235mm - - Braked Swivel - - Yes 105 x 80mm Heavy Duty - 4 11mm
RS Stock No. 253-5980
Mfr. Part No.5161015
£8.77
Each
Units
125mm 125daN 158mm 37mm 105 x 80mm Fixed Industrial Polyolefin Yes 80 x 60mm Heavy Duty Low Starting Resistance 4 9mm
RS Stock No. 253-5952
Mfr. Part No.5080405
£5.69
Each
Units
100mm 100daN 130mm 32mm 105 x 80mm Fixed Industrial Polyolefin Yes 80 x 60mm Heavy Duty Low Starting Resistance 4 9mm
RS Stock No. 253-5996
Mfr. Part No.1350620
£24.39
Each
Units
150mm 250kg 235mm - - Swivel - - Yes 105 x 80mm Heavy Duty - - 11mm
RS Stock No. 253-6028
Mfr. Part No.1380830
£11.76
Each
Units
200mm - - - 105 x 80mm Swivel - - Yes 105 x 80mm Heavy Duty - - 11mm
RS Stock No. 253-5930
Mfr. Part No.1270405
£8.87
Each
Units
100mm 100daN 130mm 32mm 105 x 80mm Swivel - Polyolefin Yes 80 x 60mm Heavy Duty Impact Resistant, Low Starting Resistance 4 9mm