Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
Read more Read less

Filters

Viewing 1 - 20 of 91 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 611-4420
BrandRS PRO
£50.55
Each
Units
50mm 250kg 82mm 25mm 73 x 73mm Swivel Industrial, Medical Nylon No 58 x 58mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 7mm
RS Stock No. 611-4458
BrandRS PRO
£51.79
Each
Units
63mm 250kg 103mm 30mm 90 x 90mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm
RS Stock No. 828-6293
BrandRS PRO
£5.16
Each
Units
50mm 50kg 72mm 18mm 50 x 50mm Braked Swivel General Purpose Rubber Yes 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS Stock No. 828-6306
BrandRS PRO
£9.11
Each
Units
100mm 70kg 128mm 24mm 102 x 84mm Braked Swivel General Purpose Rubber Yes 80 x 60mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 828-6303
BrandRS PRO
£6.74
Each
Units
75mm 70kg 95mm 25mm 75 x 60mm Swivel General Purpose Rubber Yes 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 611-4436
BrandRS PRO
£87.65
Each
Units
63mm 500kg 103mm 30mm 90 x 90mm Swivel Furniture, Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 9mm
RS Stock No. 828-6287
BrandRS PRO
£4.03
Each
Units
50mm 50kg 72mm 18mm 50 x 50mm Swivel General Purpose Rubber No 36 x 36mm Light Duty Top Plate Fitting 4 6mm
RS Stock No. 687-326
BrandRS PRO
£20.45
Each
Units
75mm 90kg 95mm 32mm 105 x 80mm Braked Swivel Industrial Rubber Yes 80/86 x 60mm Medium Duty Non-Marking 4 8mm
RS Stock No. 828-6300
BrandRS PRO
£4.70
Each
Units
75mm 70kg 95mm 25mm 75 x 60mm Fixed General Purpose Rubber No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 313-2576
BrandRS PRO
£1.188
Each (In a Pack of 4)
Units
30mm 30kg 38mm 33mm 28 x 28mm Swivel Furniture Nylon No - Light Duty - 4 4.3mm
RS Stock No. 196-4933
BrandRS PRO
£11.90
Each
Units
75mm 90kg 95mm 32mm 102 x 64mm Fixed Industrial Rubber No 83 x 35mm Medium Duty Non-Marking 4 8mm
RS Stock No. 687-310
BrandRS PRO
£13.30
Each
Units
75mm 90kg 95mm 32mm 105 x 80mm Swivel Industrial Rubber No 80/86 x 60mm Medium Duty Non-Marking 4 8mm
RS Stock No. 446-2058
BrandRS PRO
£3.54
Each
Units
50mm 20kg 71mm 19mm 58 x 57mm Braked Swivel Industrial Rubber No 35 x 35mm Light Duty - 4 5mm
RS Stock No. 611-4470
BrandRS PRO
£61.02
Each
Units
75mm 750kg 120mm 30mm 95 x 95mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 11mm
RS Stock No. 611-4442
BrandRS PRO
£75.39
Each
Units
75mm 1000kg 120mm 30mm 95 x 95mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Corrosion Resistant, Impact Resistant, Shock Absorbing 4 11mm
RS Stock No. 828-6277
BrandRS PRO
£5.46
Each
Units
75mm 70kg 95mm 25mm 75 x 60mm Braked Swivel General Purpose PP Yes 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 621-9064
BrandRS PRO
£21.90
Each
Units
200mm 460kg 235mm 50mm 145 x 110mm Swivel - Rubber No 105 x 80mm Heavy Duty - 4 11mm
RS Stock No. 828-6296
BrandRS PRO
£5.63
Each
Units
75mm 70kg 95mm 25mm 75 x 60mm Swivel General Purpose Rubber No 55 x 42mm Light Duty Top Plate Fitting 4 8mm
RS Stock No. 611-4464
BrandRS PRO
£105.54
Each
Units
96mm 1500kg 132mm 56mm 100 x 100mm Swivel Industrial, Medical Nylon No 70 x 70mm Heavy Duty Abrasion Resistant, Corrosion Resistant, Shock Absorbing 4 13mm
RS Stock No. 201-2932
BrandRS PRO
£2.738
Each (In a Pack of 4)
Units
50mm 50kg 63mm 39mm 38 x 38mm Swivel Furniture Nylon Yes 26 x 26mm Light Duty - 4 5.3mm