Wall Boxes

A wall mounted enclosure is a secure enclosure which is mounted onto a wall. Also known as wall boxes they feature a door for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts. Available in a variety of sizes, there is a wall mounted enclosure to suit your needs.
• Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used.
• General Purpose: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, ABS or thermoplastic versions available, the sturdy construction of these wall boxes ensures a high level of security.
• Marine Environments: IP67 wall mounted enclosures are available, ensuring protection in hose down environments and even some marine applications.
• Transparent Doors: Wall mounted enclosures often come in variants that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS Stock No. 258-7458
Mfr. Part No.A16148CHSCFG
£86.11
Each
Units
420 mm 370 mm 219mm 420 x 370 x 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes
RS Stock No. 258-7521
Mfr. Part No.A14128CHSCFGW
£121.89
Each
Units
370 mm 319 mm 219mm 370 x 319 x 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes
RS Stock No. 258-7442
Mfr. Part No.A14128CHSCFG
£74.59
Each
Units
370 mm 319 mm 219mm 370 x 319 x 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes
RS Stock No. 258-7420
Mfr. Part No.A1086CHSCFG
£44.51
Each
Units
267 mm 216 mm 167mm 267 x 216 x 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes
RS Stock No. 258-7436
Mfr. Part No.A12106CHSCFG
£57.84
Each
Units
318 mm 267 mm 167mm 318 x 267 x 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes
RS Stock No. 258-7408
Mfr. Part No.A664CHSCFG
£39.22
Each
Units
165 mm 165 mm 117mm 165 x 165 x 117mm Glass Reinforced Plastic No IP66 No - No Grey - A66 Yes
RS Stock No. 258-7414
Mfr. Part No.A864CH5CFG
£46.34
Each
Units
216 mm 165 mm 117mm 216 x 165 x 117mm Glass Reinforced Plastic No IP66 No - No Grey - A86 Yes
RS Stock No. 258-7464
Mfr. Part No.A181610CHSCFG
£105.90
Each
Units
472 mm 421 mm 270mm 472 x 421 x 270mm Glass Reinforced Plastic No IP66 No - No Grey - A18 Yes
RS Stock No. 258-7537
Mfr. Part No.A16148CHSCFGW
£157.38
Each
Units
420 mm 370 mm 219mm 420 x 370 x 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes
RS Stock No. 258-7515
Mfr. Part No.A12106CHSCFGW
£111.38
Each
Units
318 mm 267 mm 167mm 318 x 267 x 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes
RS Stock No. 258-7509
Mfr. Part No.A1086CHSCFGW
£71.04
Each
Units
267 mm 216 mm 167mm 267 x 216 x 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes
RS Stock No. 258-7492
Mfr. Part No.12403009
£49.35
Each
Units
216 mm 165 mm 117mm 216 x 165 x 117mm Polyester Yes IP66 No - No Grey - A-48 Yes
RS Stock No. 258-7559
Mfr. Part No.A181610CHSCFGW
£185.07
Each
Units
472 mm 421 mm 270mm 472 x 421 x 270mm Glass Reinforced Plastic Yes IP66 No - No Grey - A18 Yes