PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 121 - 140 of 153 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Priced to Clear Standards Met
RS Stock No. 179-3146
Mfr. Part No.2203456
£46.98
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3126
Mfr. Part No.2203395
£1.84
Each
Units
- - - - PA - - - - - UL 94
RS Stock No. 179-3124
Mfr. Part No.2203344
£49.75
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 237-3495
Mfr. Part No.393.16
BrandTeko
£20.53
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3122
Mfr. Part No.2203341
£46.98
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 917-1962
Mfr. Part No.MS259-10
£0.64
1 Pair
Pair(s)
25.9 x 25.9 x 3mm 25.9 mm 25.9 mm 3 mm Tin Plated Steel - - - - - EN 10202:2001
RS Stock No. 179-3140
Mfr. Part No.2203448
£31.77
Each
Units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3142
Mfr. Part No.2203451
£34.55
Each
Units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3117
Mfr. Part No.2203335
£34.55
Each
Units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 826-6750
Mfr. Part No.MS210-10
£5.93
1 Pair
Pair(s)
21 x 12 x 5mm 21 mm 12 mm 5 mm Tin Plated Steel - MS - - - -
RS Stock No. 179-3149
Mfr. Part No.2203477
£1.84
Each
Units
- - - - PA - - - - - UL 94
RS Stock No. 179-3109
Mfr. Part No.2203328
£26.25
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 237-2852
Mfr. Part No.392.16
BrandTeko
£17.22
Each
Units
- - - - - - - - - - -
RS Stock No. 237-3417
Mfr. Part No.455.15
BrandTeko
£1.71
Each
Units
- - - - - - - - - - -
RS Stock No. 179-3136
Mfr. Part No.2203444
£26.25
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3145
Mfr. Part No.2203455
£23.31
Each
Units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3121
Mfr. Part No.2203340
£41.91
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3116
Mfr. Part No.2203334
£34.55
Each
Units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3134
Mfr. Part No.2203443
£26.25
Each
Units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 - -
RS Stock No. 179-3144
Mfr. Part No.2203454
£41.91
Each
Units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 - -
Related Products
A CAMDENBOSS 2000 EMC is a range of ...
Description:
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class. • Lid and Base moulded in ABS• Graphite dark grey paint finish • Moulded 1.8mm electromagnetic compatibility coating with an internal ...
Introducing the RS PRO IP54 General Purpose ABS ...
Description:
Introducing the RS PRO IP54 General Purpose ABS Enclosure. This enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment due to its EMC compliance. It is also suitable for a range of other applications and has an IP rating of IP54 making it a great ...
Extensive range of electronic enclosures with solid ABS ...
Description:
Extensive range of electronic enclosures with solid ABS lid, designed for a broad range of applications. Lid and Base moulded in ABSLid mounted by four M3 machine screwsBrass inserts in base for repetitive removal of the lidPolished finish for ease of cleaningExcellent properties for machiningIntegral mounting guides to accept 1.6mm ...
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.