Door Seals & Brush Strips

BRUSH STRIPS

What is a Brush Strip?
A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?
Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.

Types of Brush Strip
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Where is a Brush Strip Used?
Brush strips can be used in a wide variety of industrial and domestic applications;

INDUSTRIAL USES
• Bottom of revolving doors
• Roller shutters
• Loading bay doors

DOMESTIC USES
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

DOOR SEALS / EDGING STRIPS

What are Door Seals and Edging Strips?
A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.

What Do Door Seals and Edging Strips Do?
Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips
Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods
Door seals and edging strips are available with different fixing methods
• Self-gripping - push on
• Self-Adhesive backing

Where are Door Seals and Edging Strips Used?
These are suitable for use in a wide range of applications
• Household doors and windows
• Electrical installation
• Shop fitting
• Joiners
• Fabrication
• Workshops
• Factory floors and machinery
• Automotive production lines

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Product Type Length Width Height Material Colour
RS Stock No. 444-2565
Mfr. Part No.05RS034010MB
BrandStormguard
£9.30
Each
Units
Draught Excluder 10m 5.5mm 9mm EPDM Rubber Brown
RS Stock No. 444-2537
Mfr. Part No.02RS0190838A
BrandStormguard
£9.26
Each
Units
Strip Brush 838mm 6.25mm 17.4mm Aluminium -
RS Stock No. 444-2571
Mfr. Part No.05RS034010MW
BrandStormguard
£9.30
Each
Units
Draught Excluder 10m 5.5mm 9mm EPDM Rubber White
RS Stock No. 444-2521
Mfr. Part No.04RS0050838A
BrandStormguard
£25.16
Each
Units
Draught Excluder 838mm 80mm 19mm Aluminium -
RS Stock No. 444-2543
Mfr. Part No.05RS033010MB
BrandStormguard
£9.30
Each
Units
Draught Excluder 10m 4mm 9mm EPDM Rubber Brown
RS Stock No. 444-2559
Mfr. Part No.05RS033010MW
BrandStormguard
£9.30
Each
Units
Draught Excluder 10m 4mm 9mm EPDM Rubber White
RS Stock No. 444-2593
Mfr. Part No.07RS0130838A
BrandStormguard
£9.17
Each
Units
Door Bottom Rain Deflector 838mm 20.75mm 32mm Aluminium -