Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 751-578
BrandRS PRO
£1.004
Each (In a Pack of 10)
Units
7.3mm 1mm 30.5mm 19.9mm 34.13N Steel Alloy 3.26N/mm Closed (Square)/Ground
RS Stock No. 751-607
BrandRS PRO
£1.008
Each (In a Pack of 10)
Units
11mm 1mm 26mm 11.2mm 27.36N Steel Alloy 1.85N/mm Closed (Square)/Ground
RS Stock No. 821-267
BrandRS PRO
£0.569
Each (In a Pack of 10)
Units
2.82mm 0.32mm 20.6mm 8.5mm 3.91N Stainless Steel 0.32N/mm Closed (Square)/Unground
RS Stock No. 121-315
BrandRS PRO
£0.982
Each (In a Pack of 10)
Units
15mm 2.2mm 48.9mm 27.4mm 256.93N Steel Alloy 11.96N/mm Closed (Square)/Ground
RS Stock No. 751-641
BrandRS PRO
£1.16
Each (In a Pack of 10)
Units
9.25mm 1.25mm 22mm 10.5mm 104.93N Steel Alloy 8.92N/mm Closed (Square)/Ground
RS Stock No. 121-270
BrandRS PRO
£1.564
Each (In a Pack of 5)
Units
18mm 2mm 98mm 35.9mm 198.09N Steel Alloy 3.19N/mm Closed (Square)/Ground
RS Stock No. 821-352
BrandRS PRO
£0.804
Each (In a Pack of 10)
Units
6.8mm 0.5mm 65mm 17.4mm 5.47N Stainless Steel 0.11N/mm Closed (Square)/Unground
RS Stock No. 121-220
BrandRS PRO
£0.956
Each (In a Pack of 10)
Units
14.1mm 1.6mm 53.5mm 20.1mm 135.33N Steel Alloy 4.04N/mm Closed (Square)/Ground
RS Stock No. 751-584
BrandRS PRO
£1.004
Each (In a Pack of 10)
Units
9mm 1mm 28.5mm 14.3mm 33.15N Steel Alloy 2.33N/mm Closed (Square)/Ground
RS Stock No. 121-292
BrandRS PRO
£1.602
Each (In a Pack of 5)
Units
27mm 2mm 135mm 31mm 127.49N Steel Alloy 1.23N/mm Closed (Square)/Ground
RS Stock No. 751-483
BrandRS PRO
£0.632
Each (In a Pack of 10)
Units
4.63mm 0.63mm 20mm 11.3mm 17.16N Steel Alloy 2N/mm Closed (Square)/Unground
RS Stock No. 121-208
BrandRS PRO
£0.956
Each (In a Pack of 10)
Units
11.6mm 1.6mm 40.5mm 18.9mm 169.66N Steel Alloy 7.87N/mm Closed (Square)/Ground
RS Stock No. 121-242
BrandRS PRO
£1.554
Each (In a Pack of 5)
Units
21.6mm 1.6mm 110mm 25.5mm 84.83N Steel Alloy 0.99N/mm Closed (Square)/Ground
RS Stock No. 121-309
BrandRS PRO
£1.02
Each (In a Pack of 10)
Units
11mm 2.2mm 56.8mm 41.9mm 337.35N Steel Alloy 22.56N/mm Closed (Square)/Ground
RS Stock No. 121-185
BrandRS PRO
£1.528
Each (In a Pack of 5)
Units
17.25mm 1.25mm 94mm 18.5mm 54.23N Steel Alloy 0.72N/mm Closed (Square)/Ground
RS Stock No. 821-245
BrandRS PRO
£0.626
Each (In a Pack of 10)
Units
2.75mm 0.25mm 15.7mm 5mm 1.92N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS Stock No. 751-512
BrandRS PRO
£0.71
Each (In a Pack of 5)
Units
8.63mm 0.63mm 80.5mm 20.6mm 10.5N Steel Alloy 0.17N/mm Closed (Square)/Unground
RS Stock No. 751-556
BrandRS PRO
£0.859
Each (In a Pack of 10)
Units
10.8mm 0.8mm 45.5mm 14.3mm 15.4N Steel Alloy 0.49N/mm Closed (Square)/Unground
RS Stock No. 121-286
BrandRS PRO
£1.674
Each (In a Pack of 5)
Units
22mm 2mm 135mm 38.8mm 158.87N Steel Alloy 1.63N/mm Closed (Square)/Ground
RS Stock No. 751-629
BrandRS PRO
£1.317
Each (In a Pack of 10)
Units
13.5mm 1mm 55.5mm 19.4mm 21.97N Steel Alloy 0.61N/mm Closed (Square)/Ground