IP68 Enclosures

We stock IP68-rated general purpose enclosures for the safe and secure housing of components, equipment, systems and electrical circuitry. Our straightforward, durable and user-friendly enclosures and wall boxes are simply designed to offer maximum flexibility for a wide range of storage and protection tasks.

What does IP68 mean in terms of general purpose enclosures?

  • IP ratings refer to ‘Ingress Protection' grades, meaning the level of resistance an enclosure offers against unwanted intrusion from moisture, dust and dirt
  • IP ratings are usually expressed as two digits, as in ‘IP68', for example, where:
  • the first number (0-6) indicates the level of protection against particle and object ingress (including accidental contact from the user)
  • The second number (0-9) indicates the level of protection against moisture ingress under varying levels of pressure and exposure times
  • For a full breakdown of all the most common classifications and what they mean, see our Comprehensive Guide to IP Ratings

What are IP68 enclosures most often used for?

IP68 is a frequently requested IP rating for general purpose enclosures, ideal for both indoor and outdoor housing of electrical components or circuits, and especially as junction boxes as they offer full protection from dust and other particles with a vacuum seal.

Where added safety and security is required, many of our IP68 enclosures can also be fitted with a range of locking accessories such as padlocks or numerical keypad locks.


...
Read more Read less

Filters

Viewing 1 - 20 of 304 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 122-8923
BrandRS PRO
£121.68
Each
Units
Aluminium 330 mm - 111 mm 330 mm 111 x 330 x 230mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8918
BrandRS PRO
£15.98
Each
Units
Aluminium 98 mm - 34 mm 98 mm 34 x 98 x 64mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8932
BrandRS PRO
£116.26
Each
Units
Aluminium 280 mm - 110 mm 280 mm 110 x 280 x 230mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8926
BrandRS PRO
£51.86
Each
Units
Aluminium 160 mm - 91 mm 160 mm 91 x 160 x 160mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8924
BrandRS PRO
£38.36
Each
Units
Aluminium 250 mm - 57 mm 250 mm 57 x 250 x 80mm IP65, IP66, IP67, IP68 Grey Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8928
BrandRS PRO
£47.26
Each
Units
Aluminium 220 mm - 81 mm 220 mm 81 x 220 x 120mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8930
BrandRS PRO
£80.50
Each
Units
Aluminium 260 mm - 90 mm 260 mm 90 x 260 x 160mm IP65, IP66, IP67, IP68 Grey Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8920
BrandRS PRO
£44.13
Each
Units
Aluminium 122 mm - 91 mm 122 mm 91 x 122 x 120mm IP65, IP66, IP67, IP68 Grey Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8925
BrandRS PRO
£28.89
Each
Units
Aluminium 175 mm - 57 mm 175 mm 57 x 175 x 80mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8931
BrandRS PRO
£22.88
Each
Units
Aluminium 125 mm - 57 mm 125 mm 57 x 125 x 80mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8927
BrandRS PRO
£77.40
Each
Units
Aluminium 230 mm - 113 mm 230 mm 113 x 230 x 200mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8933
BrandRS PRO
£50.31
Each
Units
Aluminium 220 mm - 81 mm 220 mm 81 x 220 x 120mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8919
BrandRS PRO
£15.29
Each
Units
Aluminium 75 mm - 57 mm 75 mm 57 x 75 x 80mm IP65, IP66, IP67, IP68 Grey Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8929
BrandRS PRO
£86.87
Each
Units
Aluminium 360 mm - 90 mm 360 mm 90 x 360 x 160mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8917
BrandRS PRO
£14.57
Each
Units
Aluminium 58 mm - 34 mm 58 mm 34 x 58 x 64mm IP65, IP66, IP67, IP68 - Grey No No RJ - ATEX, IECEx
RS Stock No. 122-8922
BrandRS PRO
£20.00
Each
Units
Aluminium 150 mm - 34 mm 150 mm 34 x 150 x 64mm IP65, IP66, IP67, IP68 Grey Grey No No RJ - ATEX, IECEx
RS Stock No. 190-1870
BrandRS PRO
£223.50
Each
Units
Fibreglass Reinforced Polyester 400 mm - 201 mm 405 mm 400 x 405 x 201mm IP66, IP67, IP68 Black - - - - - ATEX, IECEx
RS Stock No. 190-1866
BrandRS PRO
£23.77
Each
Units
Fibreglass Reinforced Polyester 110 mm - 75 mm 75 mm 110 x 75 x 75mm IP66, IP67, IP68 Black - - - - - ATEX, IECEx
RS Stock No. 190-1871
BrandRS PRO
£189.83
Each
Units
Fibreglass Reinforced Polyester 600 mm - 121 mm 250 mm 600 x 250 x 121mm IP66, IP67, IP68 Black - - - - - ATEX, IECEx
RS Stock No. 192-0726
BrandRS PRO
£7.50
Each
Units
Polycarbonate 131.3 mm - 40 mm 71.3 mm 105 x 70 x 40mm IP68 Grey Grey Yes - - - -