Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 170-0908
Mfr. Part No.TMD26711
Brandams
£0.985
Each (On a Reel of 2500)
Units
100mm Photodiode 20ns 20ns 1 8 Surface Mount Flat No Lead 3.94 x 2.36 x 1.35mm 1.35mm 3.94mm +85°C -30°C 2.36mm
RS Stock No. 785-7709
Mfr. Part No.TMD26711
Brandams
£1.015
Each (In a Pack of 2)
Units
100mm Photodiode 20ns 20ns 1 8 Surface Mount Flat No Lead 3.94 x 2.36 x 1.35mm 1.35mm 3.94mm +85°C -30°C 2.36mm