Digital Isolator ICs

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 164-5131
Mfr. Part No.MAX14931CAWE+
£4.55
Each
Units
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5151
Mfr. Part No.MAX14930EAWE+
£2.495
Each (In a Pack of 2)
Units
25Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5135
Mfr. Part No.MAX12930FASA+
£2.635
Each (In a Pack of 2)
Units
150Mbit/s 2 SOIC - 4.99 mA 3 kVrms 4.5ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 164-5097
Mfr. Part No.MAX14930EAWE+
£2.113
Each (In a Tube of 46)
Units
25Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5274
Mfr. Part No.MAX14930BASE+
£2.195
Each (In a Pack of 2)
Units
25Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5291
Mfr. Part No.MAX14930CASE+
£4.21
Each
Units
150Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
New
RS Stock No. 192-2079
Mfr. Part No.MAX14932BASE+
£2.108
Each (In a Pack of 5)
Units
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5153
Mfr. Part No.MAX14931EAWE+
£2.495
Each (In a Pack of 2)
Units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5163
Mfr. Part No.MAX14931FAWE+
£4.54
Each
Units
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5106
Mfr. Part No.MAX14931EASE+
£1.862
Each (In a Tube of 50)
Units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5112
Mfr. Part No.MAX14932BASE+
£1.862
Each (In a Tube of 50)
Units
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5179
Mfr. Part No.MAX14931BASE+
£2.195
Each (In a Pack of 2)
Units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
New
RS Stock No. 189-9061
Mfr. Part No.MAX14130FAEE+
£4.135
Each (In a Pack of 2)
Units
150Mbit/s 4 QSOP - 35.4 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 164-5137
Mfr. Part No.MAX14930DAWE+
£1.79
Each (In a Pack of 2)
Units
1Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5129
Mfr. Part No.MAX14930DASE+
£1.76
Each (In a Pack of 2)
Units
1Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5149
Mfr. Part No.MAX12931BAWE+
£2.57
Each (In a Pack of 2)
Units
25Mbit/s 2 SOIC - 3.87 mA 5 kVrms 4.5ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
New
RS Stock No. 192-2002
Mfr. Part No.MAX14931EAWE+
£2.584
Each (In a Pack of 5)
Units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 164-5095
Mfr. Part No.MAX14930DAWE+
£1.627
Each (In a Tube of 46)
Units
1Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
New
RS Stock No. 190-6670
Mfr. Part No.MAX14850ASE+
£1.712
Each (In a Pack of 5)
Units
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 SOIC - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 164-5107
Mfr. Part No.MAX14931EAWE+
£2.113
Each (In a Tube of 46)
Units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm