IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS Stock No. 888-5950
Mfr. Part No.OED-EL-1L1
BrandLumex
£0.293
Each (In a Pack of 100)
Units
940nm 5mm (T-1 3/4) 120mW 120mW/sr Through Hole ±10° 1 2 5.9 (Dia.) x 8.7mm Round - - - 4V