LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS."

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series Priced to Clear
RS Stock No. 786-8976
Mfr. Part No.CON310W
BrandPowerLED
£15.61
Each
Units
- - - 24V dc - 2700 → 2900K - - - - - - - -
RS Stock No. 773-6914
Mfr. Part No.F10-C3528-12-60-IP65
BrandPowerLED
£48.00
Each
Units
White 5m - 12V dc 60 6000K - IP65 - 380lm/m Flexible - - -
RS Stock No. 773-6927
Mfr. Part No.F10-RGB5050-24-60-IP65
BrandPowerLED
£99.66
Each
Units
Blue, Green, Red 5m - 24V 60 - - IP65 - 500lm/m Flexible - - -
RS Stock No. 773-6917
Mfr. Part No.F10-W3528-12-60-IP65
BrandPowerLED
£57.45
Each
Units
White 5m - 12V 60 3000K - IP65 - 320lm/m Flexible - - -
RS Stock No. 773-6936
Mfr. Part No.R7-RGB5050-24-36-IP20
BrandPowerLED
£18.71
Each
Units
Blue, Green, Red 500mm - - - - - - - - Rigid - R7-IP20 -
RS Stock No. 922-0972
Mfr. Part No.R6-W2835-24-42-IP20
BrandPowerLED
£13.10
Each
Units
White 500mm - 24V dc - 3000K - - - 650lm/m Rigid - - -
RS Stock No. 890-4414
Mfr. Part No.F5-55-35-1-120-F8-20-FP
BrandPowerLED
£39.71
1 Reel of 1
Reel(s)
White - - 12V 120 6000 → 7000K - IP20 - 700lm/m Flexible - Chromatic -
RS Stock No. 786-9023
Mfr. Part No.F8-W3528-12-30-IP20
BrandPowerLED
£34.11
Each
Units
White 5m - 12V 30 3000K - IP20 - 160lm/m Flexible - - -
RS Stock No. 890-4402
Mfr. Part No.D0-55-35-1-60-F8-20-FP
BrandPowerLED
£27.00
1 Reel of 1
Reel(s)
White - - 12V dc 60 3500 → 4500K - IP20 - 310lm/m Flexible - Chromatic -
RS Stock No. 890-4496
Mfr. Part No.F10-RGBW-12-30-IP65
BrandPowerLED
£96.81
1 Reel of 1
Reel(s)
Blue, Green, Red, White 5m - 12V dc 30 - - IP65 - - Flexible - - -
RS Stock No. 922-0963
Mfr. Part No.R6-C2835-24-42-IP20
BrandPowerLED
£12.85
Each
Units
White 500mm - 24V dc - 6000K - - - 750lm/m Rigid - - -
RS Stock No. 786-9020
Mfr. Part No.F8-C3528-12-30-IP20
BrandPowerLED
£33.46
Each
Units
White 5m - 12V 30 6000K - IP20 - 190lm/m Flexible - - -
RS Stock No. 773-6923
Mfr. Part No.F10-RGB5050-12-30-IP65
BrandPowerLED
£82.55
Each
Units
Blue, Green, Red 5m - 12V dc 30 - - IP65 - 250lm/m Flexible - - -
RS Stock No. 890-4408
Mfr. Part No.D0-55-35-1-120-F8-20-FP
BrandPowerLED
£35.84
1 Reel of 1
Reel(s)
White - - 12V dc 120 3500 → 4500K - IP20 - 620lm/m Flexible - Chromatic -
RS Stock No. 122-1779
Mfr. Part No.F10-RGBD-12-48-20-FP
BrandPowerLED
£85.25
Each
Units
Blue, Green, Red 5m - 12V dc 48 - - IP20 - - Flexible - Digital RGBD Colour-Chasing -
RS Stock No. 773-6920
Mfr. Part No.F10-W5050-24-60-IP65
BrandPowerLED
£141.05
Each
Units
White 5m - 24V 60 3000K - IP65 - 1100lm/m Flexible - - -
RS Stock No. 773-6911
Mfr. Part No.F10-C5050-24-60-IP65
BrandPowerLED
£141.05
Each
Units
White 5m - 24V 60 6000K - IP65 - 1200lm/m Flexible - - -
RS Stock No. 890-4492
Mfr. Part No.F10-RGBW-12-30-IP20
BrandPowerLED
£97.93
1 Reel of 1
Reel(s)
Blue, Green, Red, White 5m - 12V dc 30 - - IP20 - - Flexible - - -
RS Stock No. 890-4391
Mfr. Part No.B5-11-35-1-120-F8-20-FP
BrandPowerLED
£35.84
1 Reel of 1
Reel(s)
White - - 12V dc 120 2400 → 2600K - IP20 - 580lm/m Flexible - Chromatic -
RS Stock No. 890-4398
Mfr. Part No.B5-11-35-1-60-F8-20-FP
BrandPowerLED
£30.52
1 Reel of 1
Reel(s)
White - - 12V dc 60 2400 → 2600K - IP20 - 290lm/m Flexible - Chromatic -