LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 146-6716
Mfr. Part No.28000676
BrandTridonic
£29.12
Each (In a Box of 10)
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.4A 45W DALI ac, dc IP20 - 224mA 2 60 V @ 1400 mA - 50W
RS Stock No. 146-6740
Mfr. Part No.87500627
BrandTridonic
£15.19
Each
Units
198 → 264 V ac 60 (No Load)V Constant Current 350mA 15W - ac IP20 - 80mA 2 60 V @ 350 mA - 17.8W
RS Stock No. 146-6717
Mfr. Part No.87500627
BrandTridonic
£11.681
Each (In a Box of 20)
Units
198 → 264 V ac 60 (No Load)V Constant Current 350mA 15W - ac IP20 - 80mA 2 60 V @ 350 mA - 17.8W
RS Stock No. 146-6741
Mfr. Part No.87500603
BrandTridonic
£16.75
Each
Units
198 → 264 V ac 60 (No Load)V Constant Current 500mA 21W - ac IP20 - 110mA 2 60 V @ 500 mA - 25W
RS Stock No. 146-6718
Mfr. Part No.87500603
BrandTridonic
£12.748
Each (In a Box of 20)
Units
198 → 264 V ac 60 (No Load)V Constant Current 500mA 21W - ac IP20 - 110mA 2 60 V @ 500 mA - 25W
RS Stock No. 146-6742
Mfr. Part No.87500605
BrandTridonic
£19.90
Each
Units
198 → 264 V ac 60 (No Load)V Constant Current 1.05A 44W - ac IP20 - 220mA 2 60 V @ 1050 mA - 50W
RS Stock No. 146-6736
Mfr. Part No.28000673
BrandTridonic
£26.50
Each
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 400mA 10W DALI ac, dc IP20 - 60mA 2 60 V @ 400 mA - 12.2W
RS Stock No. 146-6719
Mfr. Part No.87500605
BrandTridonic
£16.598
Each (In a Box of 30)
Units
198 → 264 V ac 60 (No Load)V Constant Current 1.05A 44W - ac IP20 - 220mA 2 60 V @ 1050 mA - 50W
RS Stock No. 146-6713
Mfr. Part No.28000673
BrandTridonic
£25.042
Each (In a Box of 10)
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 400mA 10W DALI ac, dc IP20 - 60mA 2 60 V @ 400 mA - 12.2W
RS Stock No. 146-6737
Mfr. Part No.28000674
BrandTridonic
£33.46
Each
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 700mA 17W DALI ac, dc IP20 - 95mA 2 60 V @ 700 mA - 20.1W
RS Stock No. 146-6715
Mfr. Part No.28000675
BrandTridonic
£27.282
Each (In a Box of 10)
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.05A 25W DALI ac, dc IP20 - 127.6mA 2 60 V @ 1050 mA - 28.7W
RS Stock No. 146-6739
Mfr. Part No.28000676
BrandTridonic
£37.98
Each
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.4A 45W DALI ac, dc IP20 - 224mA 2 60 V @ 1400 mA - 50W
RS Stock No. 146-6714
Mfr. Part No.28000674
BrandTridonic
£25.655
Each (In a Box of 10)
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 700mA 17W DALI ac, dc IP20 - 95mA 2 60 V @ 700 mA - 20.1W
RS Stock No. 146-6738
Mfr. Part No.28000675
BrandTridonic
£35.58
Each
Units
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.05A 25W DALI ac, dc IP20 - 127.6mA 2 60 V @ 1050 mA - 28.7W