Description | Price | Input Voltage | Output Voltage | Operation | Output Current | Maximum Output Power | Dimming Operation | AC or DC Input Voltage | IP Rating | Configuration | Current Rating | Number of Outputs | Output | Automotive Standard | Power Dissipation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
176-6744
BrandRS PRO
|
£40.82
Each
Units
|
100 → 240 V ac | 24V | Constant Voltage | 4.17A | 100W | - | ac | IP20 | Enclosed | - | - | 24 V dc @ 4.17 A | - | - | |
RS Stock No.
176-6733
BrandRS PRO
|
£51.20
Each
Units
|
200 → 277 V ac | 24V | Constant Voltage | 8.33A | 200W | - | ac | IP20 | Enclosed | - | 1 | 24 V dc @ 8.33 A | - | - | |
RS Stock No.
136-3587
BrandRS PRO
|
£48.24
Each
Units
|
220 V | 24V | Constant Voltage | - | 192W | - | - | IP20 | - | - | - | - | - | - | |
RS Stock No.
176-6722
BrandRS PRO
|
£5.80
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 620mA | 15W | - | ac | IP20 | Enclosed | - | 2 | 24 V dc @ 0.62 A | - | - | |
RS Stock No.
176-6734
BrandRS PRO
|
£59.47
Each
Units
|
200 → 277 V ac | 24V | Constant Voltage | 0 → 10.4A | 200W | - | ac | IP20 | Enclosed | - | - | 24 V dc @ 0 → 10.4 A | - | - | |
RS Stock No.
176-6726
BrandRS PRO
|
£25.04
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 2.5A | 60W | - | ac | IP20 | Enclosed | 500 mA, <75 (Inrush) A | 1 | 24 V dc @ 2.5 A | - | - | |
RS Stock No.
176-6742
BrandRS PRO
|
£26.16
Each
Units
|
90 → 264 V ac | 24V | Constant Voltage | 2.08A | 50W | - | ac | IP20 | Enclosed | - | - | 12 V dc @ 2.08 A | - | - | |
RS Stock No.
136-3588
BrandRS PRO
|
£73.40
Each
Units
|
220 V | 24V | Constant Voltage | - | 350W | - | - | IP20 | - | - | - | - | - | - | |
RS Stock No.
176-6732
BrandRS PRO
|
£52.38
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 6.25A | 150W | - | ac | IP20 | Enclosed | >0.9A | 1 | 24 V dc @ 6.25 A | - | - | |
RS Stock No.
176-6740
BrandRS PRO
|
£17.75
Each
Units
|
90 → 264 V ac | 24V | Constant Voltage | 1.25A | 30W | - | ac | IP20 | Enclosed | - | - | 12 V dc @ 1.25 A | - | - | |
RS Stock No.
176-6725
BrandRS PRO
|
£20.35
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 2.08A | 50W | - | ac | IP20 | Enclosed | - | - | 24 V dc @ 2.08 A | - | - | |
RS Stock No.
176-6731
BrandRS PRO
|
£44.20
Each
Units
|
200 → 277 V ac | 24V | Constant Voltage | 6.25A | 150W | - | ac | IP20 | Enclosed | >0.9A | 1 | 24 V dc @ 6.25 A | - | - | |
RS Stock No.
176-6724
BrandRS PRO
|
£14.53
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 1.25A | 30W | - | ac | IP20 | Enclosed | - | - | 24 V dc @ 1.25 A | - | - | |
RS Stock No.
176-6730
BrandRS PRO
|
£36.64
Each
Units
|
200 → 277 V ac | 24V | Constant Voltage | 4.17A | 100W | - | ac | IP20 | Enclosed | >0.9A | 1 | 24 V dc @ 4.17 A | - | - | |
RS Stock No.
176-6729
BrandRS PRO
|
£37.98
Each
Units
|
100 → 240 V ac | 24V | Constant Voltage | 4.16A | 100W | - | ac | IP20 | Enclosed | - | 1 | 24 V dc @ 4.16 A | - | - | |
RS Stock No.
176-6728
BrandRS PRO
|
£28.98
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 3.12A | 75W | - | ac | IP20 | Enclosed | - | - | 24 V dc @ 3.12 A | - | - | |
RS Stock No.
176-6735
BrandRS PRO
|
£63.58
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 10.4A | 250W | - | ac | IP20 | Enclosed | - | - | - | - | - | |
RS Stock No.
176-6727
BrandRS PRO
|
£28.25
Each
Units
|
200 → 240 V ac | 24V | Constant Voltage | 2.5A | 60W | - | ac | IP20 | Enclosed | 0.5 (Inrush)A | 1 | 24 V dc @ 2.5 A | - | - | |
RS Stock No.
738-2450
Mfr. Part No.HLG-320H-24ARS
BrandMean Well
|
£181.37
Each
Units
|
127 → 431 V dc, 90 → 305 V ac | 24V | Constant Voltage | 13.34A | 320.16W | Potentiometer | ac, dc | IP65 | - | - | 1 | - | - | - | |
RS Stock No.
773-6995
Mfr. Part No.PCV2436
BrandPowerLED
|
£15.96
Each
Units
|
100 → 240 V ac | 24V | Constant Voltage | 1.5A | 36W | - | ac | - | - | - | - | - | - | - |