Description | Price | Input Voltage | Output Voltage | Operation | Output Current | Maximum Output Power | Dimming Operation | AC or DC Input Voltage | IP Rating | Configuration | Current Rating | Number of Outputs | Output | Automotive Standard | Power Dissipation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
103-4337
Mfr. Part No.ELG-100-36B
BrandMean Well
|
£27.71
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 3A | 100W | - | ac, dc | IP67 | Encapsulated | 600mA | 1 | 36 V dc @ 2.66 A | - | - | |
RS Stock No.
876-2595
Mfr. Part No.PWM-90-36
BrandMean Well
|
£31.11
Each
Units
|
127 → 431 V dc, 90 → 305 V ac | 36V | Constant Voltage | 2.5A | 90W | PWM, Resistance | ac, dc | IP67 | Sealed | 950 mA @ 115 V ac | 1 | 36 V @ 2.5 A | - | - | |
RS Stock No.
738-1927
Mfr. Part No.HLG-320H-36B
BrandMean Well
|
£68.01
Each
Units
|
127 → 431 V dc, 90 → 305 V ac | 36V | Constant Voltage | 8.9A | 320.4W | 1-10 V PWM Resistance | ac, dc | IP67 | - | - | - | - | - | - | |
RS Stock No.
660-0243
Mfr. Part No.LPH-18-36
BrandMean Well
|
£16.89
Each
Units
|
180 → 264 V ac, 254 → 370 V dc | 36V | Constant Voltage | 0 → 500mA | 18W | - | ac, dc | IP67 | - | - | 1 | - | - | - | |
RS Stock No.
706-6697
Mfr. Part No.HLG-240H-36B
BrandMean Well
|
£50.47
Each
Units
|
127 → 373 V dc, 90 → 264 V ac | 36V | Constant Voltage | 6.7A | 241.2W | 1 to 10 V, Potentiometer | ac, dc | IP67 | - | - | 1 | - | - | - | |
RS Stock No.
909-1317
Mfr. Part No.LD40W-36-C1100
BrandEPtronics INC.
|
£24.14
Each
Units
|
90 → 305 V ac | 36V | Constant Current | 1.1A | 40W | - | ac | IP66 | Encapsulated | 400mA | 1 | 36 V dc @ 1100 mA | - | - | |
RS Stock No.
103-4343
Mfr. Part No.ELG-100-36DA
BrandMean Well
|
£45.04
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 3A | 100W | DALI | ac, dc | IP67 | Encapsulated | 600mA | 1 | 36 V dc @ 2.66 A | - | - | |
RS Stock No.
876-2576
Mfr. Part No.PWM-40-36
BrandMean Well
|
£20.81
Each
Units
|
127 → 431 V dc, 90 → 305 V ac | 36V | Constant Voltage | 1.12A | 40W | PWM, Resistance | ac, dc | IP67 | Sealed | 600 mA @ 115 V ac | 1 | 36 V @ 1.12 A | - | - | |
RS Stock No.
103-4366
Mfr. Part No.ELG-150-36A
BrandMean Well
|
£28.49
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 5A | 150W | Potentiometer | ac, dc | IP65 | Encapsulated | 900mA | 1 | 36 V dc @ 4.71 A | - | - | |
RS Stock No.
909-1169
Mfr. Part No.LD25W-36-C0700
BrandEPtronics INC.
|
£25.44
Each
Units
|
90 → 305 V ac | 36V | Constant Current | 700mA | 25W | - | ac | IP66 | Encapsulated | 250mA | 1 | 36 V dc @ 700 mA | - | - | |
RS Stock No.
721-1945
Mfr. Part No.HLG-185-36BRS
BrandMean Well
|
£49.44
Each
Units
|
127 → 370 V dc, 90 → 264 V ac | 36V | Constant Voltage | 5.2A | 187.2W | 1-10 V PWM Resistance | ac, dc | IP67 | - | - | 1 | - | - | - | |
RS Stock No.
721-1917
Mfr. Part No.HLG-150H-36B
BrandMean Well
|
£37.90
Each
Units
|
127 → 370 V dc, 90 → 264 V ac | 36V | Constant Voltage | 4.2A | 151.2W | 1-10 V PWM Resistance | ac, dc | IP67 | - | - | 1 | - | - | - | |
RS Stock No.
103-4331
Mfr. Part No.ELG-100-36A
BrandMean Well
|
£26.65
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 3A | 100W | Potentiometer | ac, dc | IP65 | Encapsulated | 600mA | 1 | 36 V dc @ 2.66 A | - | - | |
RS Stock No.
909-1311
Mfr. Part No.LD40W-36-C1100-RD
BrandEPtronics INC.
|
£24.14
Each
Units
|
90 → 305 V ac | 36V | Constant Current | 1.1A | 40W | 1-10 V | ac | IP66 | Encapsulated | 400mA | 1 | 36 V dc @ 1100 mA | - | - | |
RS Stock No.
103-4372
Mfr. Part No.ELG-150-36B
BrandMean Well
|
£29.36
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 4A | 150W | - | ac, dc | IP67 | Encapsulated | 900mA | 1 | 36 V dc @ 4.17 A | - | - | |
RS Stock No.
738-2429
Mfr. Part No.HLG-185-36ARS
BrandMean Well
|
£131.00
Each
Units
|
127 → 370 V dc, 90 → 264 V ac | 36V | Constant Voltage | 5.2A | 187.2W | Potentiometer | ac, dc | IP65 | - | - | 1 | - | - | - | |
RS Stock No.
660-0319
Mfr. Part No.LPV-60-36
BrandMean Well
|
£40.34
Each
Units
|
90 → 264 V ac | 36V | Constant Voltage | 1.67A | 60W | - | ac | IP67 | - | - | 1 | - | - | - | |
RS Stock No.
660-0340
Mfr. Part No.CLG-150-36B
BrandMean Well
|
£45.19
Each
Units
|
127 → 417 V dc, 90 → 295 V ac | 36V | Constant Voltage | 4.2A | 151.2W | Potentiometer | ac, dc | IP67 | - | 4.2A | 1 | - | - | - | |
RS Stock No.
738-1696
Mfr. Part No.LPF-60D-36
BrandMean Well
|
£23.68
Each
Units
|
127 → 431 V dc, 90 → 305 V ac | 36V | Constant Voltage | 1.67A | 60.12W | 1-10 V PWM Resistance | ac, dc | IP67 | - | - | - | - | - | - | |
RS Stock No.
103-4378
Mfr. Part No.ELG-150-36DA
BrandMean Well
|
£39.01
Each
Units
|
180 → 305 V ac, 254 → 431 V dc | 36V | Constant Current / Constant Voltage | 4A | 150W | DALI | ac, dc | IP67 | Encapsulated | 900mA | 1 | 36 V dc @ 4.17 A | - | - |