Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS Stock No. 476-460
Mfr. Part No.48-F-5-64-001
£29.85
Each
Units
6.4in 132.72 x 99.82mm - 131.2 x 98.3mm 5 Wire Resistive - Finger 131.2mm 98.3mm 117.3mm 146.2mm 132.72mm 99.82mm -
RS Stock No. 476-505
Mfr. Part No.48-F-5-121-001
£111.22
Each
Units
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -
New
RS Stock No. 177-4808
Mfr. Part No.48-F-5-121-001
£123.794
Each (In a Bag of 200)
Units
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -