D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 301-6812
BrandRS PRO
£1.72
Each
Units
Male Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS Stock No. 301-6828
BrandRS PRO
£2.22
Each
Units
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
RS Stock No. 481-140
BrandRS PRO
£0.171
Each (In a Pack of 10)
Units
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS Stock No. 481-156
BrandRS PRO
£0.245
Each (In a Pack of 10)
Units
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG - - 20AWG 5A Crimp
RS Stock No. 481-493
BrandRS PRO
£0.299
Each (In a Pack of 10)
Units
Male Copper Alloy - 12mΩ - 32 22 AWG - - 32AWG - - 22AWG 5A Solder
RS Stock No. 481-471
BrandRS PRO
£0.561
Each (In a Pack of 10)
Units
Male Copper Alloy Gold, Tin 12mΩ - 28 → 24 AWG - - 28AWG - - 24AWG 5A Crimp
RS Stock No. 311-5694
BrandRS PRO
£3.98
Each
Units
Male Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS Stock No. 311-5773
BrandRS PRO
£2.14
Each
Units
Female Copper Alloy Gold over Nickel 50 Ω - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder
RS Stock No. 311-5767
BrandRS PRO
£1.61
Each
Units
Male Copper Alloy Gold over Nickel - - 12 → 8 AWG Power - 12AWG - - 8AWG 40A Solder
RS Stock No. 311-5701
BrandRS PRO
£4.48
Each
Units
Female Copper Alloy Gold over Nickel 50 Ω - - Coaxial - - - - - 2A Solder
RS Stock No. 481-178
BrandRS PRO
£0.126
Each (In a Pack of 300)
Units
Female Copper Alloy Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS Stock No. 481-500
BrandRS PRO
£0.485
Each (In a Pack of 10)
Units
Female Copper Alloy - 12mΩ - 32 22 AWG - - 32AWG - - 22AWG 5A Solder
RS Stock No. 301-6834
BrandRS PRO
£2.55
Each
Units
Female Copper Alloy Gold over Nickel 1mΩ - - Power - - - - - 20A Solder
RS Stock No. 481-162
BrandRS PRO
£0.159
Each (In a Pack of 300)
Units
Male Steel Bright Tin - - 24 → 20 AWG - - 24AWG - - 20AWG - Crimp
RS Stock No. 485-209
BrandRS PRO
£12.12
Each
Units
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS Stock No. 311-5723
BrandRS PRO
£5.54
Each
Units
Male Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS Stock No. 311-5717
BrandRS PRO
£5.12
Each
Units
Female Copper Alloy Gold over Nickel 2.7mΩ - - Coaxial - - - - - 2A Solder
RS Stock No. 251-560
BrandRS PRO
£7.41
Each
Units
Female - - - - RG178 B/U Coaxial - - - - - - -
RS Stock No. 251-554
BrandRS PRO
£4.51
Each
Units
Female - Gold over Nickel - - 12 AWG Power - - - - - 20A Solder
RS Stock No. 251-548
BrandRS PRO
£4.96
Each
Units
Female - Gold over Nickel - - 14 AWG Power - - - - - 15A Solder