Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour Series Insulation
RS Stock No. 838-8383
Mfr. Part No.CE-1
BrandJST
£0.094
Each (In a Pack of 100)
Units
0.5 → 1.75 mm², 22 → 16 AWG - 20.8mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 165-7981
Mfr. Part No.CE-1
BrandJST
£58.30
1 Box of 1000
Box(es)
0.5 → 1.75 mm², 22 → 16 AWG - 20.8mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 165-7939
Mfr. Part No.CE-2
BrandJST
£59.88
1 Box of 1000
Box(es)
1 → 3 mm², 16 → 14 AWG - 21mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 838-8392
Mfr. Part No.CE-2
BrandJST
£0.097
Each (In a Pack of 100)
Units
1 → 3 mm², 16 → 14 AWG - 21mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 165-7960
Mfr. Part No.CE-5
BrandJST
£0.124
Each (In a Box of 500)
Units
2.5 → 6 mm², 12 → 10 AWG - 27mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 838-8395
Mfr. Part No.CE-5
BrandJST
£0.191
Each (In a Pack of 50)
Units
2.5 → 6 mm², 12 → 10 AWG - 27mm - - - Nylon Shrouded - - - - CE Insulated
RS Stock No. 838-8409
Mfr. Part No.2-SDW
BrandJST
£0.118
Each (In a Pack of 100)
Units
1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - - Nylon Shrouded - - - - SD Insulated
RS Stock No. 165-7979
Mfr. Part No.2-SDW
BrandJST
£73.16
1 Box of 1000
Box(es)
1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - - Nylon Shrouded - - - - SD Insulated
RS Stock No. 825-2287
Mfr. Part No.329251
£0.184
Each (In a Pack of 100)
Units
22 → 12 AWG - 31.75mm 11.56mm - - PVC Shrouded Copper Tin - Translucent 329251 Insulated
RS Stock No. 164-2244
Mfr. Part No.329251
£108.79
1 Box of 1000
Box(es)
22 → 12 AWG - 31.75mm 11.56mm - - PVC Shrouded Copper Tin - Translucent 329251 Insulated
RS Stock No. 822-1334
Mfr. Part No.19160-0009
BrandMolex
£0.097
Each (In a Pack of 100)
Units
22 → 12 AWG - 19.3mm 9.1mm - - Nylon Shrouded Copper Tin - Natural 19160 Insulated
RS Stock No. 837-7011
Mfr. Part No.512-BAG
Brand3M
£0.107
Each (In a Pack of 500)
Units
22 → 8 AWG - - - - - - Shrouded - - - Red 512 Insulated
RS Stock No. 822-1325
Mfr. Part No.19160-0002
BrandMolex
£0.124
Each (In a Pack of 100)
Units
16 → 10 AWG - 22.8mm 11.4mm - - Nylon Shrouded Copper Tin - Natural 19160 Insulated
New
RS Stock No. 178-8395
BrandRS PRO
£0.03
Each (In a Bag of 100)
Units
1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG 16AWG Nylon - Copper - 0.5mm Natural - Insulated
New
RS Stock No. 178-8398
BrandRS PRO
£0.061
Each (In a Bag of 100)
Units
5.5 mm², 12 → 10 AWG 5.5mm² 17.8mm 9.2mm 12AWG 10AWG Nylon - Copper - 0.7mm Natural - Insulated
New
RS Stock No. 178-8396
BrandRS PRO
£0.025
Each (In a Bag of 100)
Units
1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG 16AWG Nylon - Copper - 0.35mm Natural - Insulated
New
RS Stock No. 178-8397
BrandRS PRO
£0.03
Each (In a Bag of 100)
Units
2 mm², 16 → 14 AWG 2mm² 15.2mm 6.3mm 16AWG 14AWG Nylon - Copper - 0.45mm Natural - Insulated
Related Products
Male and female insulated bullet crimp terminals available ...
Description:
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
Duraseal bullet terminal constructed of tin plated brass ...
Description:
Duraseal bullet terminal constructed of tin plated brass with a heat shrinkable insulation sleeve. • The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and ...
A range of insulated crimp butt splices suitable ...
Description:
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulationCrimp butt splices with part number prefixed 'FNC' have flared nylon insulation.
These IDC CL Wire to Wire connectors have ...
Description:
These IDC CL Wire to Wire connectors have a temporary holding facility to prevent wire movement during application. Simple application by the pressing together of both halves and no wire preparation required for these IDC CL Wire to Wire connectors.