Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS Stock No. 764-3382
Mfr. Part No.30-340
BrandIdeal
£0.124
Each (In a Box of 100)
Units
Wire Nut - 22 10 AWG - 24.9mm 15.2mm - Insulated - Blue - Twister Series Shrouded Copper
RS Stock No. 764-3370
Mfr. Part No.30-1042
BrandIdeal
£0.165
Each (In a Box of 100)
Units
Butt - 16 → 12 (Stranded) AWG, 20 → 12 (Solid) AWG - - 10.34mm - Insulated - Orange PC SpliceLine Shrouded Copper
RS Stock No. 764-3389
Mfr. Part No.30-5021EU
BrandIdeal
£31.34
1 Kit
Kit(s)
- - 0.75 → 4 - 15.42 (Model 88) mm, 19.81 (Model 32) mm, 19.81 (Model 33) mm, 19.81 (Model 34) mm 13.21 mm, 15.32 mm, 17.53 mm, 20.83 mm - Insulated - Blue, Orange, Red, Yellow PC In-Sure Series Shrouded Copper
RS Stock No. 441-4661
Mfr. Part No.30-1032
BrandIdeal
£0.132
Each (In a Pack of 100)
Units
- - 18 → 12 AWG - 9.02mm 11.02mm - Insulated - Red PC In-Sure Series Shrouded Copper
RS Stock No. 764-3398
Mfr. Part No.30-144
BrandIdeal
£0.25
Each (In a Box of 50)
Units
Wire Nut - 22 8 AWG - 31.8mm 23.5mm - Insulated - Red, Yellow - Twister Pro Series Shrouded Copper
RS Stock No. 441-4683
Mfr. Part No.30-1033
BrandIdeal
£0.135
Each (In a Pack of 100)
Units
- - 18 → 12 AWG - 9.02mm 15.01mm - Insulated - Orange PC In-Sure Series Shrouded Copper
RS Stock No. 764-3386
Mfr. Part No.30-341
BrandIdeal
£0.184
Each (In a Box of 100)
Units
Wire Nut - 22 8 AWG - 28.5mm 18mm - Insulated - Brown - Twister Series Shrouded Copper
RS Stock No. 441-4699
Mfr. Part No.30-1034
BrandIdeal
£0.21
Each (In a Pack of 100)
Units
- - 18 → 12 AWG - 9.02mm 18.99mm - Insulated - Yellow PC In-Sure Series Shrouded Copper
RS Stock No. 764-3395
Mfr. Part No.30-342
BrandIdeal
£0.286
Each (In a Box of 50)
Units
Wire Nut - 18 6 AWG - 33mm 25.5mm - Insulated - Grey - Twister Series Shrouded Copper
RS Stock No. 762-2395
Mfr. Part No.30-087
BrandIdeal
£0.114
Each (In a Pack of 50)
Units
- - 18 → 12 AWG - 9.02mm 23.03mm - Insulated - Grey PC In-Sure Series Shrouded Copper