Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Read more Read less

Filters

Viewing 101 - 101 of 101 products
Results per page
Description Price Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS Stock No. 688-1199
Mfr. Part No.FVWS1.25-AF3A-S(LF)
BrandJST
£0.242
Each (In a Pack of 100)
Units
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 21.5mm 12.5mm 4mm 3mm 0.8mm
Related Products
PIDG blade wire crimp terminals consisting of a ...
Description:
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are ...
AF type insulated crimp blade terminals with high ...
Description:
AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals ...
A range of insulated crimp blade terminals suitable ...
Description:
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulationInsulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation.
RS Pro range of insulated double crimp hook ...
Description:
RS Pro range of insulated double crimp hook blade terminals made from brass with a copper sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and excellent ...