Phoenix Contact gives you the PTFIX ready to connect distribution blocks. Simply push-in and your connected ready to go. The push-in connections allow you to immediately insert wires as small as 0.25 mm using no tools. It is just as easy to disconnect wires simply using the built-in push button. The PTFIX ready to connect distribution blocks allow speedy mounting saving you time and no manual bridging needed. The PTFIX range is available to be DIN rail mountable not only saving space but providing high wire density.
PTFIX Distribution Blocks are available in 6, 12 and 18 available terminal points in 11 colours plus provide easy reliable installation. Plug-in bridges can be used to arrange and expand the distribution blocks. Quick to mount on a standard 35 mm DIN Rail plus distribution blocks for small junction boxes are available to mount on 15 mm standard DIN Rails. If you are not DIN Rail mounting the PTFIX self-adhesive Distribution blocks can be mounted onto a flat surface using no tools.