Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit.

Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.

How do non-fused terminal blocks work?

These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.

What are non-fused terminal blocks used for?

Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs.

Non-fused terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS Stock No. 181-3964
Mfr. Part No.25.340.3653.0
BrandWieland
£4.47
Each (In a Pack of 5)
Units
WIECON 6 Cable Mount 5.08mm 15A Screw Down - Female - 22 → 12 AWG Nylon Grey 300 V -