Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 865-1344
Mfr. Part No.56.503.8355.0 - WK 2,5-3 D SL /V0
BrandWieland
£6.01
Each
Units
- 22 → 12 AWG - - 4 Screw Thermoplastic - 25A 400 V 79.4mm 6mm 76mm -
RS Stock No. 865-1347
Mfr. Part No.57.504.9255.0 - WK 4 E SL / U /V0
BrandWieland
£6.71
Each
Units
- 22 → 10 (CSA) AWG, 22 → 12 (UL) AWG - - 2 Screw Thermoplastic - - - 59mm 6.2mm 70.7mm -