Earth Blocks

Earth BlocksEarth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.ApplicationsEarth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 425-550
BrandRS PRO
£5.822
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 8 Screw Down Brass - - - 85.72mm 19mm 12mm -
RS Stock No. 425-544
BrandRS PRO
£3.288
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 4 Screw Down Brass - - - 50.8mm 19mm 12mm -
RS Stock No. 815-773
BrandRS PRO
£1.714
Each (In a Pack of 5)
Units
Top Hat 22 11 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - - 56mm 8mm 47mm +105°C
RS Stock No. 283-0768
BrandRS PRO
£4.058
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 6 Screw Down Brass - - - 67.45mm 19mm 12mm -
RS Stock No. 867-1007
BrandRS PRO
£3.99
Each
Units
CE (BS EN 60998) 0 16 mm - - 8 Screw Down Brass - - - 86mm 18mm 12mm -
RS Stock No. 501-859
BrandRS PRO
£1.50
Each (In a Pack of 5)
Units
G Rail 0.2 4 mm² 2.5mm² Green/Yellow 2 Screw Down Nylon - - - 48mm 6mm 51.7mm -
RS Stock No. 283-0746
BrandRS PRO
£3.474
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 5 Screw Down Brass - - - 58.74mm 19mm 12mm -
RS Stock No. 878-7569
BrandRS PRO
£1.182
Each (In a Pack of 5)
Units
DIN Rail 26 12 AWG 0.5 2.5mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 5.8mm -
RS Stock No. 283-0730
BrandRS PRO
£2.60
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 3 Screw Down Brass - - - 41.27mm 19mm 12mm -
RS Stock No. 878-7575
BrandRS PRO
£0.89
Each (In a Pack of 5)
Units
DIN Rail 26 10 AWG 0.2 4mm² Green/Yellow 2 Screw - - - - 42.8mm 45.3mm 6.2mm -
RS Stock No. 384-7010
BrandRS PRO
£4.60
Each
Units
- 16 6 AWG 10mm² Green/Yellow 2 Screw Down Nylon - 57A 800 V 54mm 10mm 62.5mm -
RS Stock No. 867-1004
BrandRS PRO
£2.84
Each
Units
CE (BS EN 60998) 0 16 mm - - 5 Screw Down Brass - - - 59.7mm 18mm 12mm -
RS Stock No. 283-0774
BrandRS PRO
£4.326
Each (In a Pack of 5)
Units
Double Screw 0 16 mm² 0 16mm² Grey 7 Screw Down Brass - - - 76.99mm 19mm 12mm -
RS Stock No. 384-7032
BrandRS PRO
£5.80
Each
Units
- 14 4 AWG 16mm² Green/Yellow 2 Screw Down Nylon - 76A 800 V 57.5mm 12mm 65mm -
RS Stock No. 501-815
BrandRS PRO
£1.722
Each (In a Pack of 10)
Units
- 0.2 4 mm² 4mm² Green/Yellow 2 Screw Down Nylon - - - 32mm 7mm 34mm -
RS Stock No. 502-008
BrandRS PRO
£2.822
Each (In a Pack of 5)
Units
G Rail 2.5 25 mm² 16mm² Green/Yellow 2 Screw Down Nylon - - - 50mm 12mm 63mm -
RS Stock No. 384-7004
BrandRS PRO
£3.85
Each
Units
- 20 8 AWG 6mm² Green/Yellow 2 Screw Down Nylon - 41A 800 V 54mm 8mm 61.5mm -
RS Stock No. 878-7578
BrandRS PRO
£1.236
Each (In a Pack of 5)
Units
DIN Rail 26 8 AWG 0.5 6mm² Green/Yellow 2 Screw - - - - 57mm 46mm 8.2mm -
RS Stock No. 384-7048
BrandRS PRO
£8.84
Each
Units
- 10 2 AWG 35mm² Green/Yellow 2 Screw Down Nylon - 125A 800 V 63mm 16mm 75.1mm -
RS Stock No. 867-0991
BrandRS PRO
£2.08
Each
Units
CE (BS EN 60998) 0 16 mm - - 3 Screw Down Brass - - - 42.3mm 18mm 12mm -