Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.

What are distribution blocks used for?
Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks
The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 441-4330
BrandRS PRO
£61.77
Each
Units
12 Screw Down - PC - 160A 500 V 16 mm², 25 mm², 50 mm² 150mm 84mm 48mm Clear - -
RS Stock No. 868-0720
BrandRS PRO
£16.18
Each
Units
- Screw 10 → 25 (Without End Sleeve) mm², 6 → 16 (With End Sleeve) mm² PC - 100A 500 V - 87mm 50mm - - - -
RS Stock No. 868-0736
BrandRS PRO
£28.40
Each
Units
26 Screw 35 mm² PC - - - - 99mm 40mm 43mm Blue +85°C -
RS Stock No. 868-0780
BrandRS PRO
£5.80
Each
Units
- - - PC - - 250 V - 57mm 41.5mm 38mm Black +90°C -