Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.

How do barrier strips work?
Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.

Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.

Applications of Barrier strips
Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS Stock No. 123-4541
BrandRS PRO
£3.34
Each
Units
40 6mm - Steel Tin 4 - - - - - 12 V 86 x 56 x 7.5mm 7.5mm
RS Stock No. 433-703
BrandRS PRO
£9.61
1 Pack of 5
Pack(s)
36 6.35mm - - - 2 - - - - - - 117 x 38 x 7.5mm 38mm
RS Stock No. 433-781
BrandRS PRO
£16.58
1 Pack of 10
Pack(s)
28 6.3mm - - - - - - - 28.6mm - - 194 x 16.7 x 4mm 4mm
RS Stock No. 433-775
BrandRS PRO
£1.658
Each (In a Pack of 10)
Units
28 9.5mm - - - - - - - 28.6mm - - 266.7 x 17.9 x 10.6mm 10.6mm
RS Stock No. 425-415
BrandRS PRO
£0.755
Each (In a Pack of 10)
Units
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm
RS Stock No. 425-421
BrandRS PRO
£0.877
Each (In a Pack of 10)
Units
1 - - Steel Zinc - M4 22 → 12 AWG Polyamide 11.2mm 20A 600 V 38 x 29 x 11mm 11mm