SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 547-837
Mfr. Part No.R222052000W
BrandRadiall
£19.42
Each
Units
Male Full Detent Straight Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS Stock No. 846-3840
Mfr. Part No.R222M00740W
BrandRadiall
£6.55
Each
Units
Male - Straight Surface Mount Surface Mount - NPGR - 50Ω - - Slide On - 0 → 6GHz
RS Stock No. 547-821
Mfr. Part No.R222152000W
BrandRadiall
£22.96
Each
Units
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS Stock No. 846-3844
Mfr. Part No.R222M00080W
BrandRadiall
£3.64
Each
Units
Male - Straight Solder Panel Mount - NPGR - 50Ω - - Snap-On - 0 → 6GHz
RS Stock No. 547-833
Mfr. Part No.R222252001W
BrandRadiall
£33.38
Each
Units
Male Full Detent Straight Solder Panel Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz
RS Stock No. 547-849
Mfr. Part No.R222252301W
BrandRadiall
£31.78
Each
Units
Male Limited Detent Straight Solder Panel Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 40GHz