SMB Connectors

SMB Connectors (Sub-miniature version B) are small RF coaxial connectors. They feature a Snap-on coupling mechanism making them ideal for field install applications and are available in 50 Ω and 75 Ω impedances and support applications with a requirement of DC to 4 GHz.TypesThere are many variants of SMB connector, the choice depends on the application it is used for. SMB connectors are used with a thinner coaxial cable and are available straight or right angled.GenderUnlike other RF connectors, SMB connectors gender can be confusing. The Female or (jack) has a male centre pin and the Male (plug) has a female basket or hole.Termination method Crimp Clamp SolderMounting types Cable mount Panel mount PCB mountUsesSMB connectors are useful in environments where space saving is Crucial. Typical applications include: Base stations Antennas Radio boards GPS (Global Positioning Systems) PC/LAN (Local Area Network)

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 712-3343
Mfr. Part No.J01161A0691
£7.08
Each
Units
Female Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy
RS Stock No. 738-7449
Mfr. Part No.J01160A0591
£5.52
Each
Units
Male Right Angle Solder Through Hole Subminiature Gold - 50Ω - Push-Pull - - 0 → 4GHz Gold
RS Stock No. 193-8833
Mfr. Part No.J01160A0021
£5.37
Each
Units
Female Straight Solder Panel Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 4GHz -
RS Stock No. 712-3346
Mfr. Part No.J01160A0401
£6.40
Each
Units
Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy
RS Stock No. 738-7433
Mfr. Part No.J01160A0311
£5.89
Each
Units
Male Straight Solder Through Hole Subminiature Gold - 50Ω - Push-Pull - - 0 → 4GHz Gold
RS Stock No. 712-3349
Mfr. Part No.J01161A0661
£6.45
Each
Units
Female Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy
RS Stock No. 161-5402
Mfr. Part No.J01161A0661
£3.906
Each (In a Bag of 5)
Units
Female Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -65 °C +165 °C 0 → 4GHz Copper Nickel Gold Alloy