MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 547-736
Mfr. Part No.R110 426 000
BrandRadiall
£4.12
Each
Units
Female Straight Solder Through Hole - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold
RS Stock No. 434-9466
Mfr. Part No.R209408012W
BrandRadiall
£3.56
Each (In a Pack of 10)
Units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 → 6GHz Gold over Tin Nickel Alloy
RS Stock No. 215-671
Mfr. Part No.R110172100
BrandRadiall
£5.79
Each
Units
Male Right Angle Crimp PCB Mount Micro Miniature - RG188, RG316 50Ω - Slide On - - 0 → 6GHz Gold