MMCX Connectors

What is it?MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.What does it do?The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.ApplicationsMMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are Wireless devices GPS receivers Telecommunication and consumer electronics WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 712-3368
Mfr. Part No.J01340A0051
£4.63
Each
Units
Male Right Angle Crimp Cable Mount - Nickel over Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 6GHz Nickel Gold Alloy
RS Stock No. 738-7506
Mfr. Part No.J01341A0061
£8.67
Each
Units
Female Right Angle Solder Surface Mount Micro Miniature - - 50Ω - Push-Pull - - 0 6GHz Gold over Nickel
RS Stock No. 738-7496
Mfr. Part No.J01341A0001Y
£5.24
Each
Units
Female Right Angle Solder Surface Mount Micro Miniature - - 50Ω - Push-Pull - - 0 6GHz Gold over Nickel
RS Stock No. 712-3361
Mfr. Part No.J01340A0121
£3.91
Each
Units
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 6GHz Nickel Gold Alloy
RS Stock No. 334-6107
Mfr. Part No.J01340A0021
£6.81
Each
Units
Male Right Angle Solder Cable Mount - Gold over Nickel RG405/U, UT85 50Ω - - - - 0 6GHz Gold over Nickel
RS Stock No. 161-5406
Mfr. Part No.J01340A0121
£2.338
Each (In a Bag of 5)
Units
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 6GHz Nickel Gold Alloy